X9C103PZ by Renesas Electronics Corporation

Overview of X9C103PZ by Renesas Electronics Corporation

The X9C103PZ by Renesas Electronics Corporation is a digitally controlled potentiometer (XDCP™), featuring a resistance value of 10 kOhms and a hundred tap positions. Enclosed in a plastic DIP-8 (Dual In-line Package) form, this electronic component is catered for applications where variable resistor functionality is required, controlled electronically rather than by manual adjustments. Its control interface allows for increment and decrement commands, making it versatile for diverse computing operations.

This component is part of the Digital Potentiometers subcategory in Converters, which marks its utility in digital to analog conversion processes where precision and variability are imperative. The operating voltage range of this device is from -5V to +5V, and it operates under a nominal supply voltage of 5V. The device leverages CMOS technology, known for its low power consumption, making it ideal for battery-operated devices.

With an operating temperature cap of 70°C and a temperature coefficient of 300 ppm/°C, it ensures stable performance across different environmental conditions within commercial grade specifications. It is essential to note that the X9C103PZ has been classified as obsolete, which might affect its availability but also indicates possible emergence of newer, upgraded alternatives.

Industry Applications for X9C103PZ

Given the characteristics and specifications of the X9C103PZ, it could potentially be suited for a variety of industry applications. While the following applications are speculative, they illustrate where this component might be effectively utilized:

  • Consumer Electronics: The resistance adjustment feature of the X9C103PZ could potentially be utilized in audio devices for volume control and equalization settings, where users need precision and variability.
  • Industrial Automation: Within automated systems, where controlled environmental adjustments are crucial, this device might find its use in adjusting sensor calibrations or in control systems requiring specific resistance settings to operate correctly.
  • Computing and Data Storage: Its use may be extended to computing hardware, particularly in power supplies where voltage adjustments are necessary for optimizing performance and energy consumption.
  • Telecommunications: In network devices, varying the resistance could help in managing signal strengths where the X9C103PZ might buffer the transmission powers to enhance communication quality.

These potential industry applications are conceptual and require precise analysis and validation by professional teams to ensure compliance with industry standards and to meet the specific needs of each application.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent player in the semiconductor industry, specializing in microcontrollers, analog, power, and SoC products, among others. Within the realm of Converters, and more specifically in Digital Potentiometers, Renesas offers a variety of parts, including the X9C103PZ. Their products are widely recognized for integrating advanced technology and innovation to meet complex and evolving electronic circuit demands.

The provision of Digital Potentiometers by Renesas covers a broad spectrum of applications, attributable to their accuracy, reliability, and adaptability in various electronic setups. Renesas is known for delivering products that ensure longevity and precision in operations, aligning with the modern-day requirements of the digital economy.

Where to Find X9C103PZ by Renesas Electronics Corporation

To procure the X9C103PZ, it’s recommended to research on findchips.com. Here, you can also explore other Digital Potentiometers that might be offered by Renesas Electronics Corporation or other manufacturers. Previously, this component has been available through distributors like LCSC, Flip Electronics, and DigiKey. However, current availability and pricing can be checked most accurately via findchips.com.

Compare pricing for X9C103PZ and other Digital Potentiometers / Converters at findchips.com