66100-6 by TE Connectivity

Overview of 66100-6 by TE Connectivity

The 66100-6 by TE Connectivity is a circular contact, specifically a socket for use in the Multimate Type III+ series. Designed for a wire size ranging from 18 AWG to 16 AWG, it features a crimp style termination. This part is notable for its gold-plated contacts which enhance conductivity and resist corrosion. Additionally, the 66100-6 complies with RoHS standards ensuring that it is manufactured without the use of hazardous substances. As part of the Assembly Items subcategory, it aligns with the broader category of Connector Support, serving as a fundamental component in numerous electrical systems. With a rated current of 13 A and an operational temperature range from -55 °C to 150 °C, it is capable of handling significant electrical loads in a variety of environmental conditions.

Industry Applications for 66100-6

The versatility of the 66100-6 makes it suitable for various industry applications, although its specific use in any given application should be verified by engineering teams to ensure compliance with relevant standards and requirements. Some potential industries where the 66100-6 could be utilized include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this type of socket for internal connections, leveraging its good conductivity and resistance to oxidation.
  • Industrial Automation: In automated manufacturing equipment, the 66100-6 might be used in sensor connections or control units, where robust and reliable connections are critical.
  • Telecommunications: Networking equipment such as switches and routers could utilize these sockets in power supply units or signal transmission modules.
  • Computing and Data Storage: Within servers or data centers, the 66100-6 could potentially be used in power distribution units or for general connectivity within hardware setups.
  • Aerospace and Defense: Though not MIL-spec conformant, if coupled with the proper enclosures and additional protections, this part might be used in less critical non-military specifications or commercial aerospace applications.

Note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including those under the Assembly Items subcategory. The company manufactures several products similar to the 66100-6, emphasizing reliability and innovation in its connector and contact technologies. TE Connectivity focuses on various industries such as automotive, industrial equipment, data communication systems, and aerospace industries, offering products that not only meet but often exceed the strict standards required in these critical sectors.

Where to Find 66100-6 by TE Connectivity

To find the 66100-6 by TE Connectivity, the ideal resource is findchips.com. By searching for 66100-6 on this site, potential buyers can access current stock levels and pricing from multiple distributors. Historically, distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics have carried this part. However, stock levels and availability can vary, so checking findchips.com will provide the most current information. Additionally, the Assembly Items link can be used to explore alternative parts from TE Connectivity or other manufacturers that may also meet your requirements.

Compare pricing for 66100-6 and other Assembly Items / Connector Support at findchips.com