Overview of WSL2816R0100FEH by Vishay Intertechnologies
The WSL2816R0100FEH is a precision, metal strip fixed resistor with a low resistance value of 0.01 ohms and a power rating of 2 watts. The resistor is packaged in a 2816 (7142 Metric) surface mount, rectangular chip format. Equipped with a temperature coefficient of 75 ppm/°C and a tight resistance tolerance of ±1%, it is designed to offer stable performance in various circuits. This component is compliant with RoHS, meaning it does not use hazardous substances in its construction, aligning with current environmental legislation. Its adherence to the AEC-Q200 standard also makes it suitable for automotive applications, signifying its reliability in harsh environments.
The component is characterized by a nominal operating voltage of 0.1414V and supports operating temperatures spanning from -65 °C to a maximum of +170 °C, reflecting its robustness for high-temperature operations. The metal strip technology used in this resistor enhances its capability to handle higher currents and powers without significant expansions in size or thermal issues. The matte tin terminal finish with a nickel barrier underpins both its solderability and protection against corrosion.
As of the current writing, the typical factory lead time for the WSL2816R0100FEH is approximately 8 weeks and 1 day, which is important for planning and procurement considerations in project timelines.
Industry Applications for WSL2816R0100FEH
The WSL2816R0100FEH has potential utility across a diverse array of industries, particularly those that demand high precision and stability from passive components. Some sectors that might find this resistor useful include:
- Automotive: Given its compliance with the AEC-Q200 standard, this resistor could potentially be used in automotive electronics such as engine control units, power management systems, and sensing applications, where robust performance under thermal and mechanical stress is required.
- Telecommunications: In radio frequency (RF) power amplifiers or base station equipment, stable and reliable resistors are essential for maintaining signal integrity, thus making this resistor suitable for such applications.
- Industrial Automation: Due to its high power rating and low resistance value, this component may be used in power regulation systems or protective circuits in industrial machinery.
- Aerospace and Defense: The ability to operate at high temperatures and the robust package design could make it suitable for aerospace applications, including power supply control systems in satellites and aircraft where environmental tolerance is crucial.
- Electronic Manufacturing: Utilized in test and measurement equipment for ensuring product quality and adherence to technical standards during the manufacturing process.
Note: These potential applications are conceptual and should be verified by engineering teams specific to the project’s standards and requirements. Usage in these applications could vary based on additional environmental and performance factors.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of discrete semiconductors and passive electronic components. Known for their wide range of resistors, including the WSL2816R0100FEH and others in the WSL series, Vishay offers solutions that target various applications, from general-purpose use to specific sectors like automotive and military. Their expertise in developing resistors is shown through innovations in design, like the use of metal strip technology which combines high precision with robust performance, making them an esteemed option within the electronic component industry.
Where to Find WSL2816R0100FEH by Vishay Intertechnologies
For those interested in purchasing the WSL2816R0100FEH, it is advisable to utilize findchips.com. Here, you can compare real-time pricing and stock availability from multiple distributors. Historically, distributors such as Mouser Electronics, Newark, and Avnet Americas have stocked this part. However, to see current availability and prices, check findchips.com. Additionally, for exploring alternative Fixed Resistors that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com provides extensive listings and data.