Overview of 62674-201121ALF by Amphenol Communications Solutions
The 62674-201121ALF, manufactured by Amphenol Communications Solutions, is a 0.50mm pitch, flexible printed circuit (FPC) or flexible flat cable (FFC) connecter in the SFV-S series. This top entry connector is a surface mount device featuring 20 positions, specifically intended for utilization in thin and compact electronic assemblies. The design comes equipped with a locking mechanism and is ideal for streamlined, high-density packaging, which requires a reliable, durable connection.
It is constructed to operate in temperatures ranging from -55°C to +85°C and supports a nominal current rating of 0.5 amperes per contact. Another standout feature is its insulation resistance of 100 MΩ and a dielectric withstanding voltage of 200VAC, factors which are indicative of its robust design. Furthermore, the contact surfaces are adorned with gold plating, enhancing their electrical conductivity and resistance to wear and corrosion. As a unit adhering to RoHS specifications, it ensures compliance with current environmental and health standards concerning hazardous materials.
Industry Applications for 62674-201121ALF
The 62674-201121ALF lends itself to a variety of applications across multiple industries. This connector type is essential in devices where small form factor and reliable connectivity are prerequisites. Below are potential usage scenarios across different fields:
- Aerospace and Defense: Given its high insulation resistance and durability in extreme temperature ranges, this component might be used in the internal communications devices of aircrafts or drones, potentially contributing to navigation systems, sensors, or cockpit electronics, where reliability and precision are critical.
- Transportation and Logistics: In transport systems and vehicle electronics where compact and reliable connections are necessary, this connector could be utilized in dashboard assemblies or in connectivity solutions for on-board diagnostics systems.
- Robotics and Drones: Robots and drones require highly reliable electrical connections that can withstand various operational stresses. The small pitch and top entry design of the connector could make it suitable for use in control units or connectivity modules within these applications.
Please note that these applications are conceptual and require engineering and design analysis to confirm the compatibility and reliability of this connector in specific products or systems, subject to adherence to industry standards.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a segment of the broader Amphenol Corporation, is a pioneering manufacturer of connector and interconnect systems for telecommunications and data communication hardware worldwide. Within the realm of Headers and Edge Type Connectors, Amphenol stands out with its extensive portfolio that includes advanced solutions like the 62674-201121ALF. Their offerings emphasize reliability, scalability, and performance, catering to a variety of demanding conditions and applications.
In addition to the SFV-S series, Amphenol offers an array of innovative products, known for their robustness and precision, even under harsh environmental conditions. This ability to deliver high-quality, resilient components has made Amphenol a preferred choice across several industries, including telecommunications, computing, military, and aerospace sectors.
Where to Find 62674-201121ALF by Amphenol Communications Solutions
For procuring the 62674-201121ALF, it is recommended to explore options on Findchips.com. On this platform, you can access up-to-date stock levels and pricing information from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Chip1Stop, TME, Onlinecomponents.com, and Newark. Although stock levels and availability change, you can check the current status and explore alternatives within Headers and Edge Type Connectors.