211103-1 by TE Connectivity

Overview of 211103-1 by TE Connectivity

The 211103-1 is categorized under Other Circular Connectors and serves as a circular connector receptacle of size 17 with 14 positions for panel mounting. Made by TE Connectivity, this component is part of the CPC Series 1. It is a panel mount receptacle designed without specified contact and coupling styles. The component is suited for general-purpose applications with a “NOT APPLICABLE” contact finish mating and utilizes a female contact gender. The receptacle has a solid backshell type and black polyethylene insulator which adds to its durability and performance under diverse environmental conditions. Additionally, it supports an ambient operating temperature range from -55°C to 105°C, can handle rated voltages up to 600V, and is rated for 115/230VAC mains connectivity.

It is important to highlight that 211103-1 follows the ROHS and Pbfree standards, ensuring compliance with current environmental regulations. However, it is not compliant with the REACH standard. The receptacle allows for a wide range of operating temperatures, ensuring reliability and performance in varied operational settings.

Factory lead time for the 211103-1 is reported as 17 weeks and 4 days, as of the current writing. This factor is crucial for procurement planning and project timeline management.

Industry Applications for 211103-1

The 211103-1’s versatile specifications enable its potential use across multiple industry applications. However, it is essential to note that these applications are hypothetical and require proper verification and adherence to specific standards by engineering and design teams.

  • Consumer Electronics: The 211103-1 might potentially be used in various consumer electronics where panel mounting of connectors is necessary. Its high-temperature tolerance and voltage rating make it suitable for devices requiring reliability under a range of operating conditions.
  • Industrial Automation: The robust design and environmental tolerance of 211103-1 could make it ideal for industrial automation systems which require reliable connectors that can withstand extreme environmental conditions.
  • Audio and Video Systems: Given the general-purpose usability and the solid backshell design, 211103-1 might find applications in professional audio and video equipment, providing secure and reliable connections essential for this type of high-demand operation.
  • Computing and Data Storage: The receptacle’s ability to support a variety of operating temperatures and its panel mount configuration could make it well-suited for applications within computing infrastructure and data storage systems.

These potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure compatibility and adherence to relevant standards.

About TE Connectivity

TE Connectivity is a significant player in the realm of electronic connectors, including the subcategory of Other Circular Connectors. Known for its broad range of connector solutions, TE Connectivity designs and manufactures products that find usage in various demanding environments. Their portfolio includes products like 211103-1, which are designed for robustness and reliability, adhering to industry standards like UL, and RoHS. TE Connectivity’s commitment to innovation and quality makes it a key supplier in the electronics market, ensuring that they meet the diverse needs and challenges of their customers.

Where to Find 211103-1 by TE Connectivity

For procurement, it is recommended to check the current stock levels and pricing through findchips.com. Here, you can also explore alternatives within the category of Other Circular Connectors offered by TE Connectivity and other manufacturers. Historically, the 211103-1 has been available at distributors such as Neutron USA, Master Electronics, Avnet Abacus, and Powell Electronics, among others. However, availability can vary, and visiting findchips.com will provide the most current data.

Compare pricing for 211103-1 and other Other Circular Connectors at findchips.com