Overview of BCP56-16 by STMicroelectronics
The BCP56-16 described as a low power NPN transistor specifications include a maximum collector-emitter voltage of 80V and continuous collector current of 1A. The power dissipation of this component reaches up to 1.6W. It is designed for surface mounting, with a pin count of 3 although it is described with a plastic package count of 4, possibly alluding to the total number of electrical connections including any grounding or tab connection not normally counted in pin totals.
Being part of the Power Bipolar Transistors subgroup, the BCP56-16 is suitable for applications requiring high breakdown voltage and continuous current capability. This transistor is also characterized by a transition frequency of 120 MHz, making it apt for switching applications. Its robust design is encapsulated in a plastic package ensuring durability up to an operating temperature maximum of 150°C.
The component is RoHS compliant and maintains a Matte Tin (Sn) – annealed terminal finish. With a moisture sensitivity level of 1, it offers a higher resilience against environmental conditions. The current part status is active with a factory lead time of 16 weeks and 3 days as of the current writing. This transistor serves well in various electronics where efficient power and thermal management are critical.
Industry Applications for BCP56-16
- Consumer Electronics: The BCP56-16 could potentially be integrated into power management solutions within devices such as laptops, gaming consoles, and home appliances. Features such as the collector-emitter voltage and continuous collector current enable it to handle moderate power loads efficiently which is essential for these applications.
- Energy and Power Systems: In power supplies and voltage regulators, the BCP56-16 might be used to switch and amplify currents. Its high thermal withstand capability makes it a reliable choice for systems that endure fluctuating and harsh working conditions.
- Renewable Energy: This transistor can also find uses in renewable energy systems, like solar inverters or wind turbine controllers, where efficient power conversion is critical. The high-frequency switching capability of the BCP56-16 is advantageous in these applications to efficiently manage the power that comes from renewable sources.
Please note that these potential industry applications are illustrative and should be verified by engineering and design teams to meet specific requirements and standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with customers, they are enabling smarter driving and smarter factories, cities, and homes, along with the next generation of mobile and Internet of Things devices.
In the category of transistors, especially the Power Bipolar Transistors, STMicroelectronics offers a range of devices including the BCP56-16 and others like it, designed for different voltage and current ratings. Known for their durability and performance, ST’s components are widely regarded in the industry for innovation and reliability.
Where to Find BCP56-16 by STMicroelectronics
To purchase the BCP56-16, buyers and engineers are recommended to research on findchips.com where they can find comprehensive stock levels and pricing across different distributors. While historically, the part has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, inventory levels can fluctuate. To explore alternate parts within the Power Bipolar Transistors category that might be offered by STMicroelectronics or other manufacturers, the detailed parametric search tools at FindChips should be utilized.