CPC3982TTR by Littelfuse Inc

Overview of CPC3982TTR by Littelfuse Inc.

The CPC3982TTR is a small signal field-effect transistor that features a depletion mode N-Channel MOSFET technology. It is designed to handle a maximum of 800V with a 380 Ohm resistance in a compact SOT-23 package. This transistor is particularly notable for its high voltage capability, which makes it ideal for use in applications requiring efficient voltage control in a small footprint. Manufactured by Littelfuse Inc., the CPC3982TTR reflects the company’s commitment to producing reliable and advanced transistor components. The part is ROHS compliant, guaranteeing adherence to strict environmental standards regarding hazardous substances.

This product’s lifecycle status is marked as “Active,” ensuring ongoing production and support. Additionally, it adheres to REACH compliance and is classified under ECCN Code “EAR99”, simplifying its global trade considerations. As a field-effect transistor, the CPC3982TTR utilizes the electric field generated by the input voltage to control the shape and hence the conductivity of a channel of one type of charge carrier in a semiconductor material.

Industry Applications for CPC3982TTR

The versatile electrical characteristics of the CPC3982TTR allow it to be potentially applicable in various high-demand industries. Here are a few sectors where CPC3982TTR might be useful:

  • Consumer Electronics: In consumer electronics, the CPC3982TTR could potentially be utilized in power regulation systems within devices, helping to manage power efficiently in space-constrained environments like smartphones or laptops. Its high voltage and low current capabilities could make it suitable for display technologies or small power supplies.
  • Industrial Automation: The transistor’s ability to handle high voltages can be beneficial for industrial automation systems, wherein it could be integrated into sensor systems or process controllers, providing necessary voltage control for machinery operations.
  • Telecommunications: In the telecommunications sector, the CPC3982TTR might be used in network hardware such as switches and routers, ensuring effective power management within these critical systems to enhance reliability and performance even under high voltage operations.
  • Computing and Data Storage: This transistor could assist in the design of power circuits for servers and storage devices, where stable voltage levels are paramount for optimal functioning and longevity of the hardware.

Note that the mentioned applications are conceptual and require individual analysis by engineering teams to ensure suitability per specific requirements.

About Littelfuse Inc.

Littelfuse Inc. is an established leader in circuit protection, and its expertise extends significantly into the realm of Small Signal Field-Effect Transistors. The CPC3982TTR is an example of Littelfuse’s capabilities in producing durable and efficient transistors suitable for a multitude of applications. Littelfuse focuses on manufacturing components that meet rigorous industry standards with a commitment to reliability and performance. Their portfolio includes a variety of transistors that cater to different technological needs, ensuring broad applicability across sectors.

Where to Find CPC3982TTR by Littelfuse Inc

To procure the CPC3982TTR, prospective buyers should visit findchips.com. Here, you can compare stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Future Electronics, DigiKey, and Newark. To find alternative Small Signal Field-Effect Transistors that might be offered by Littelfuse or other manufacturers, findchips.com can also assist in discovering options matching your exact specifications.

Compare pricing for CPC3982TTR and other Small Signal Field-Effect Transistors at findchips.com