NRS5030T4R7MMGJV by TAIYO YUDEN

Overview of NRS5030T4R7MMGJV by TAIYO YUDEN

The NRS5030T4R7MMGJV by TAIYO YUDEN is a power inductor, offering a nominal inductance of 4.7µH and supporting an RMS current (Irms) of 2.6A. This component is shielded, has a saturation current (Isat) of 3.1A, and maintains a maximum DC resistance of 0.035 ohms. It is an element of the NRS series listed within the Fixed Inductors subcategory, significant for its robust performance in a variety of applications. Designed in a chip format, the part features reliable construction with a ferrite core and leads available in a Surface-Mount Technology (SMT) package. Its operational temperature ranges from -40 °C to +125 °C, equipped to handle demanding environments. Noteworthy is the part’s compliance with the AEC-Q200 standard, which endorses its use in automotive applications subject to verification against industry standards.

Industry Applications for NRS5030T4R7MMGJV

The NRS5030T4R7MMGJV could potentially be utilized across various industries that require precise electronic power management. Below are some sectors where these components may be beneficial:

  • Automotive: Given its compliance with AEC-Q200, the inductor can be an integral part of automotive electronics such as infotainment systems, automotive power transmission systems, and electronic stability controls where high reliability and performance are crucial. Integration into these systems could be supported by its robust temperature range and durability in electronic control units.
  • Consumer Electronics: Its properties such as the shielded construction and high inductance are suitable for power supply applications in devices like smartphones, laptops, and wearables where energy efficiency and compactness are demanded.
  • Telecommunications: The inductor might be used in telecommunications equipment, where maintaining signal integrity is critical. Its high saturated current capacity and low resistance would be beneficial in enhancing performance of communication devices.
  • Industrial Automation: In the automation sector, the inductor can be used in control systems and power distribution networks where stable operation under varied environmental conditions is requisite. Its capacity to handle significant fluctuations in current whilst maintaining a low core loss enhances system reliability.

    It’s important to note that these potential industry applications are conceptual and require a detailed analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

    About TAIYO YUDEN

    TAIYO YUDEN, a key manufacturer in the electronic components industry, specializes in the development of inductive components, including NRS5030T4R7MMGJV and similar Fixed Inductors. Known for producing reliable and high-quality inductors, TAIYO YUDEN products are engineered to meet stringent specifications required across commercial and industrial applications. Their inductors often incorporate advanced technologies that minimize losses while maximizing efficiency, making them ideal for high-density installation environments.

    Where to Find NRS5030T4R7MMGJV by TAIYO YUDEN

    To purchase the NRS5030T4R7MMGJV, it is recommended to check on findchips.com. Potential buyers can locate this part in the Fixed Inductors section to also view alternatives available from TAIYO YUDEN or other manufacturers. Historically, distributors such as Master Electronics, TTI, and DigiKey have listed this part, although current availability and pricing must be verified on findchips.com.

    Compare pricing for NRS5030T4R7MMGJV and other Fixed Inductors / Inductors at findchips.com