Overview of RXEF160 by Littelfuse Inc.
The RXEF160 is a PTC resettable fuse from Littelfuse Inc., designed with a through-hole mount and radial leads. Specified with a resettable function at a current rating of 1.6A and a maximum voltage rating of 72V, this component is realized in a radial disk package. Functioning within an operating temperature range from -40 °C to 85 °C, the RXEF160 ensures reliability and protection in diverse environments. Its essential role is geared towards overcurrent protection in electronic circuits, a crucial safety measure.
This part is currently active in its lifecycle, suggesting ongoing production and support, and it is fully compliant with RoHS and REACH standards. Noteworthy features include a maximum resistance of 0.14 ohms at 20 degrees Celsius and a working voltage of up to 72 volts, aligning with stringent requirements for high-quality, reliable circuit protection components.
Industry Applications for RXEF160
The characteristics of the RXEF160 align it with several key industry applications. Below are some industries where this part could potentially be applied. It’s important to note that these potential uses require verification by engineering and design teams to ensure compatibility with specific applications and adherence to industry standards.
- Consumer Electronics: The RXEF160 might be utilized in devices such as laptops, smartphones, and tablets, providing overcurrent protection to prevent damage caused by unexpected power surges.
- Computing and Data Storage: Servers and storage devices could benefit from this part, potentially safeguarding sensitive data and hardware from electrical faults.
- Industrial Automation: This fuse could hypothetically be used in control systems within manufacturing lines, where consistent and reliable protection against overcurrent is necessary to maintain operational stability.
- Telecommunications: Network equipment such as routers and switches might incorporate the RXEF160 in their design to protect from overcurrent, ensuring continuous, uninterrupted service.
- Audio and Video Systems: Professional audio/video equipment, which requires consistent performance and safeguarding from electrical inconsistencies, could also use this component.
These proposed applications are conceptual and require detailed analysis to ensure they meet specific technical and regulatory standards.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the field of circuit protection devices, with a specific focus on the production of Non-linear Resistors. The company, renowned for its innovation and quality, offers a vast range of products designed to provide precise protection in a variety of electronic and electrical applications. The RXEF160 is just one example of their products within this category. Littelfuse’s comprehensive approach includes not just the production of components like the RXEF160 but also developing solutions that meet evolving technological demands by adhering to various global standards.
Where to Find RXEF160 by Littelfuse Inc.
For those looking to procure the RXEF160, it is recommended to research using findchips.com which provides a robust platform for tracking availability and pricing. You can also explore other Non-linear Resistors to find alternate parts that might be offered by Littelfuse Inc or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Farnell have been known to stock this component. However, for the most current information on stock levels and pricing, visiting findchips.com is essential.