RB520CM-60T2R by ROHM Semiconductor

Overview of RB520CM-60T2R by ROHM Semiconductor

The RB520CM-60T2R is a Schottky barrier diode featuring single diode configuration. This component has a repetitive reverse voltage (Vrrm) maximum of 60V and forward current (If(Av)) of 100mA. Notably, it is designed in a compact SOD-923 package, which is suitable for small outline plastic encapsulation. With a forward voltage maximum of 470mV and a forward surge current (Ifsm) max of 500mA, it provides efficient performance in high-frequency applications where low voltage drop and energy efficiency are crucial.

Additionally, the RB520CM-60T2R is characterized by its high reliability and is designed for general-purpose applications. The diode is compliant with several regulatory standards, including Pb-free and RoHS, ensuring its suitability for global use in a range of electronic products. Manufactured by ROHM Semiconductor, this diode supports a broad operating temperature range up to 150 °C, which facilitates its use in environments that experience elevated temperatures.

This diode falls under the electronic parts subcategory of Rectifier Diodes, which are crucial in converting alternating current (AC) to direct current (DC), a key task in multiple power management applications.

Industry Applications for RB520CM-60T2R

  • Consumer Electronics: The diode could potentially be used in power supply units for various consumer electronics where efficiency and space-saving are prioritized, such as in laptops, smartphones, and portable gaming devices. Its small size and high reliability make it suitable for devices that require dependable performance in compact forms.
  • Computing and Data Storage: In servers and data centers, power efficiency and heat management are crucial. The RB520CM-60T2R could possibly be employed in the power regulation circuits of these systems, supporting stable operations and power efficiency.
  • Automotive: The automotive industry could utilize such diodes in the power management systems of electric vehicles (EVs), where efficient power conversion is critical for optimal battery management and vehicle performance. However, it should be verified if the specific part meets automotive industry standards such as AEC-Q100 or AEC-Q101 before application.
  • Telecommunications: In telecommunications equipment, where signal integrity and power efficiency are vital, the RB520CM-60T2R could ideally be used in RF applications and DC power management systems that are integral to long-term reliability and performance.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a leading manufacturer in the electronics sector, known for their innovative semiconductor solutions including a range of diodes. ROHM is particularly adept in the production of Rectifier Diodes such as the RB520CM-60T2R and similar parts. Their components are widely recognized for reliability, precision, and performance, making ROHM a preferred partner in various industrial applications across consumer electronics, automotive, and telecommunication sectors, among others.

Where to Find RB520CM-60T2R by ROHM Semiconductor

To purchase or inquire about stock availability for the RB520CM-60T2R, visiting FindChips is highly recommended. This platform will provide real-time data on current stock levels and pricing across various distributors. Historically, this part has been available from distributors such as CoreStaff Co Ltd, Chip1Stop, Avnet Asia, and Mouser Electronics. To explore other parts in the Rectifier Diodes category that might also be offered by ROHM Semiconductor or other manufacturers, you can utilize the same link.

Compare pricing for RB520CM-60T2R and other Rectifier Diodes at findchips.com