MAX7491EEE+ by Analog Devices Inc

Overview of MAX7491EEE+ by Analog Devices Inc.

The MAX7491EEE+ is a Dual Universal Switched-Capacitor Filter that operates over a temperature range of -40 to 85°C. This component comes in a 16-QSOP-150_MIL package with 16 pins. Introduced by Analog Devices Inc., a prominent name in semiconductor manufacturing, the MAX7491EEE+ falls under the subcategory of Active Filters. Compliant with RoHS and REACH regulations, the part supports a variety of filter response types such as Butterworth, Bessel, Elliptic, and Chebyshev—suitable for sophisticated signal processing tasks.

With a maximum supply voltage of 5.5 V and a minimum of 4.5 V, the component features a very low supply current max of 4 mA, making it energy efficient for portable and low-power applications. Additional characteristics such as its moisture sensitivity level of 1 and a peak reflow temperature of 260°C make the part suitable for a wide array of industrial applications. The high flexibility in frequency range, from as low as 0.001 kHz to as high as 40 kHz, significantly broadens its usability from audio processing to high-frequency signal applications.

Industry Applications for MAX7491EEE+

The MAX7491EEE+ is a versatile component that could potentially fit into various industry applications due to its robust design and flexible attributes. Here are a few industries where this device might be successfully integrated:

  • Space Technology: The device’s wide operational temperature range and low power consumption could make it suitable for satellite signal processing applications where efficiency and reliability are critical. Consideration of the MAX7491EEE+ for such tasks would naturally require detailed evaluation by engineering teams with strict adherence to space technology standards.
  • Computing and Data Storage: Given its ability to provide precise filtering at varied frequencies, the MAX7491EEE+ may be utilized in data signal conditioning within server farms or high-performance computing systems. Its efficiency at diverse temperatures further supports its potential application in systems exposed to varied operational environments.
  • Aerospace and Defense: The filter’s ability to perform in extreme temperatures and conditions could potentially qualify it for use in aerospace and defense equipment. This however should follow a rigorous verification process to ensure compliance with the specific military standards and operational requirements.

Note: These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is well-regarded in the domain of electronic component manufacturing, particularly known for its robust range of filter devices, including Active Filters. With products like the MAX7491EEE+, Analog Devices demonstrates its capacity to develop high-performance filters that address complex signal processing needs across various industries. This expertise reflects in their consistent output of quality components that serve both highly specialized industrial applications and everyday electronic needs.

Where to Find MAX7491EEE+ by Analog Devices Inc

To procure the MAX7491EEE+, visiting findchips.com is recommended. This site enables real-time tracking of part availability and pricing from various distributors. Historically, the part has been available at distributors such as Analog Devices Inc. itself and Mouser Electronics, although real-time stock levels and pricing must be confirmed via findchips.com.

You may also explore other Active Filters on findchips.com to compare with the MAX7491EEE+ and possibly discover alternatives that might better meet specific requirements or availability needs.

Compare pricing for MAX7491EEE+ and other Active Filters at findchips.com