Overview of RMCF0603FT47K0 by SEI Stackpole Electronics Inc.
The RMCF0603FT47K0 is a fixed resistor from SEI Stackpole Electronics Inc., characterized by its metal glaze/thick film technology. It is designed for surface mount (SMT) installation and comes in a 0603 package, which is standard for many electronic applications due to its small size. This part has a resistance of 47,000 ohms with a 1% tolerance, making it precise for applications requiring high accuracy in resistance values. The resistor operates with a rated power dissipation of 0.1 watts and can handle a working voltage of up to 75 volts.
Key specifications include a temperature coefficient of 100 ppm/°C, which indicates how much the resistance value can change with temperature fluctuations within the operating range of -55°C to +155°C. Its small dimensional footprint with a package length of 1.55 mm, width of 0.8 mm, and height of 0.45 mm, coupled with its RoHS compliance, confirms it is suitable for environmentally sensitive applications. The RMCF0603FT47K0’s robust construction and terminal finishes (MATTE TIN over nickel) enhance its durability and solderability during assembly processes.
Industry Applications for RMCF0603FT47K0
The RMCF0603FT47K0 is versatile and could potentially be used in various industries due to its high precision, stability, and reliability. This component’s characteristics make it suitable for critical and high-performance applications.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technologies could potentially incorporate the RMCF0603FT47K0 due to its compact size and precision. Its stability across a range of temperatures might be particularly useful in devices that are subjected to varying environmental conditions.
- Telecommunications: In telecommunications equipment, precise resistance values can be crucial for signal integrity. The RMCF0603FT47K0 might, therefore, be useful in applications like network routers, switches, and base stations where stable and reliable performance is essential at different operating temperatures.
- Automotive: As per the attributes, the RMCF0603FT47K0 meets the AEC-Q200 standard, which suggests it could potentially be used in automotive applications where high reliability under harsh environment conditions is required. Applications could include engine control units or battery management systems where temperature fluctuations are common.
- Computing and Data Storage: The resistor’s features such as its size and thermal stability could potentially make it suitable for computing applications, where precise timing and control are necessary, possibly in server power supplies or storage devices.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a well-established manufacturer in the electronic components industry, particularly known for their expertise in producing resistors. They specialize in various types of resistors including Metal Glaze/Thick Film Resistors, among others. Stackpole Electronics’ portfolio ranges broadly within resistors, catering to a wide array of industrial needs with products like the RMCF0603FT47K0, which demonstrate their commitment to quality and reliability. Their products are specifically designed to meet the rigorous demands of a variety of sectors, ensuring performance and durability.
Where to Find RMCF0603FT47K0 by SEI Stackpole Electronics Inc
The RMCF0603FT47K0 can be sourced through several distributors. Historically, it has been available at Master Electronics, Chip1Stop, Avnet Asia, and DigiKey, among others. However, for current stock levels and pricing, potential buyers should research on findchips.com. This site offers comprehensive availability and pricing from a range of distributors, ensuring the best option for procurement. Additionally, for alternatives or similar products, you can explore other Metal Glaze/Thick Film Resistors that might be offered by SEI Stackpole Electronics Inc or other manufacturers.