Overview of BC846B,215 by Nexperia
The BC846B,215 by Nexperia is a NPN general-purpose transistor, known for its compact size and efficiency. Classified under the Small Signal Bipolar (BJT) Transistors subcategory of Transistors, this component boasts a 65 V Collector-Emitter Voltage max and a Continuous Collector Current of 0.1 A. Its packaging is the TO-236 (SOT23) 3-pin type, providing a practical solution for various electronics designs due to its small outline and rectangular shape. Key features include its compliance with ROHS, REACH, and its qualification under the JEDEC-95 TO-236AB standard. With an introduction date back in 1993, yet still remaining active in life cycle, the BC846B,215 has established its presence in the industry, underlining its reliability and wide acceptance.
Industry Applications for BC846B,215
The BC846B,215 transistor finds its utility in a plethora of applications due to its versatility and high performance. Here are some key industries and applications where it could be particularly beneficial:
- Consumer Electronics: Devices like smartphones, tablets, and wearables might leverage the BC846B,215 for its switching capabilities and power regulation properties.
- Industrial Automation: In the domain of automation, these transistors may be suitable for control systems, sensors, and actuators owing to their reliability and durability under varying temperature ranges (-65°C to 150°C).
- Audio and Video Systems: Given its switching application and the nominal transition frequency of 100 MHz, it could find use in audio amplifiers, radio transceivers, and video processors which demand high-frequency performance.
- Electronic Manufacturing: Owing to its silicon transistor element material and efficient DC current gain, it may be employed in manufacturing test equipment, signal processing units, and other electronic components requiring precise operation.
Its surface mount design, moisture sensitivity level 1, and tin terminal finish are qualities that would be essential for applications requiring robust and reliable component performance over a wide range of environmental conditions.
About Nexperia
Nexperia is a recognized leader in the manufacture of discrete, logic, and MOSFET components, particularly specializing in Small Signal Bipolar Transistors among other transistor types. Known for their commitment to high efficiency and durability, Nexperia’s components, including the BC846B,215, are integral to innovations across electronics sectors. Their products stand out due to their rigorous testing, compliance with international standards, and ability to withstand tough environmental conditions, making Nexperia a go-to manufacturer for reliable electronic components.
Where to Find BC846B,215 by Nexperia
To source the BC846B,215 transistor, we recommend initiating your search on findchips.com. This platform allows you to compare availability and pricing from various distributors, ensuring you find the best deal. Particularly, for Small Signal Bipolar Transistors, this site provides comprehensive listings, including alternate parts that might be offered by Nexperia or other manufacturers. Historically, distributors like New Advantage Corporation, Farnell, element14 Asia-Pacific, and DigiKey have stocked BC846B,215, but inventory levels and pricing are subject to change. Thus, visiting findchips.com is advisable to get current stock levels and pricing.