GRM155R61C225KE11D by Murata Manufacturing Co Ltd

Overview of GRM155R61C225KE11D by Murata Manufacturing Co Ltd.

The GRM155R61C225KE11D is a multilayer Ceramic Capacitor with a capacitance value of 2.2 µF and a rated DC voltage of 16V. This component is characterized by its X5R temperature coefficient, which offers a change of ±15% over its operational range. Its small 0402 package size (1mm x 0.5mm x 0.5mm) makes it suitable for surface mount technology, prevalent in compact electronic assemblies. Robust in design, it handles temperature extremes from -55 °C to 85 °C, while maintaining tolerances of ±10% for capacitance under various conditions.

Given its robust specifications, including compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and restriction of Chemicals), this capacitor is designed for high reliability and environmental safety. The device’s terminals are finished with Matte Tin over a Nickel barrier, providing excellent solderability and resistance to oxidation. It is shipped in paper tape on 7-inch reels, facilitating automated assembly processes. According to the current data, the factory lead time for this component is approximately 10 weeks.

Industry Applications for GRM155R61C225KE11D

The GRM155R61C225KE11D capacitor’s characteristics make it versatile for use across various high-tech sectors. Below are some industries where this capacitor might find applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this capacitor due to its compact size and stability under typical operating temperatures. These characteristics ensure reliable performance in densely packed electronic circuits where thermal variability and space optimization are critical.
  • Telecommunications: In communication equipment, stable capacitive values over a range of temperatures are crucial. The X5R characteristics ensure that frequency stability is maintained, which is critical for signal integrity in network devices and base stations.
  • Industrial Automation: Automation systems that require consistent performance in varying thermal environments might benefit from incorporating this capacitor. Its operational temperature range and robust build are suitable for sensors, control units, and other electronic components in industrial settings.
  • Computing and Data Storage: In these sectors, the GRM155R61C225KE11D could be integrated into SSDs, power supplies, and motherboards where stable capacitance under thermal strain ensures system reliability and data integrity.

Note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering teams to ensure compliance with specific standards and reliability requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading innovator and manufacturer in the electronic component industry, particularly known for its high-quality capacitors, including Ceramic Capacitors. The company’s products, such as the GRM155R61C225KE11D, are widely acclaimed for their reliability and performance in complex and demanding applications. Murata’s capacitors are featured in a broad range of applications from consumer electronics to industrial solutions, attributing to their precise engineering and adherence to stringent quality standards.

Where to Find GRM155R61C225KE11D by Murata Manufacturing Co Ltd

To purchase the GRM155R61C225KE11D, it is advisable to check on findchips.com. Here, you can find up-to-date stock levels, pricing information, and availability from a range of distributors. Historically, this part has been available from distributors like Chip1Stop, Avnet Abacus, and DigiKey, among others. While availability can fluctuate, findchips.com provides a comprehensive overview of where to source this component at competitive prices.

Compare pricing for GRM155R61C225KE11D and other Ceramic Capacitors at findchips.com