MAX98089ETN+T by Analog Devices Inc

Overview of MAX98089ETN+T by Analog Devices Inc.

The MAX98089ETN+T by Analog Devices Inc. is a low-power, stereo audio codec that incorporates FlexSound technology. It is packaged in a 56-LFCSP (7x7x0.75mm) with 56 pins and operates across a temperature range of -40°C to 85°C. This component supports a maximum sampling rate of 96Ksps with 2 DACs and 2 ADCs, ensuring high-quality audio reproduction and recording capabilities.

This audio codec is notable for its I2C interface, TQFN-56 audio IC case style, and its compliance with the RoHS standards. Given its robust feature set and capabilities, the MAX98089ETN+T is ideal for a range of telecommunication applications and is designed to improve the audio performance of multifunctional mobile devices with minimal power demand.

Industry Applications for MAX98089ETN+T

The MAX98089ETN+T is versatile and potentially beneficial across several industries that require reliable audio processing capabilities within stringent power consumption limits. Below are a few industries where this codec could theoretically find application:

  • Consumer Electronics: Audio codecs like the MAX98089ETN+T could theoretically be integrated into smart home devices such as voice-activated assistants, enhancing audio features while maintaining power efficiency. Given its multi-function capabilities and FlexSound technology, the codec is suited for personal entertainment devices that require rich sound output and sound enhancement technologies.
  • Telecommunications: Being part of the Codecs subcategory, it is conceptualized for telecommunication devices like smartphones and tablets. It could possibly improve voice and music playback quality while optimizing power utilization. The codec’s capabilities to handle dual ADCs and DACs provide it potential benefits in handling multiple simultaneous audio inputs and outputs.
  • Computing and Data Storage: This codec might potentially be integrated in laptops and desktops requiring audio input/output functionalities for video conferencing or gaming. Additionally, FlexSound technology may possibly be applied to improve audio clarity and suppression of unwanted noise during these applications.
  • Audio and Video Systems: Professional-grade audio recording systems could theoretically incorporate this codec for efficient audio processing. Its capacity to support high sampling rates qualifies it possibly for systems requiring high fidelity sound reproduction and recording.

It is crucial to note that these potential industry applications are highly theoetical and need verification by respective engineering and design teams to ensure compatibility with existing systems and adherence to industry-specific standards.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer specializing in a vast array of electronic components, notably in Codecs utilized in various telecommunication circuits. Over the years, Analog Devices has built a reputation for its robust line of audio processing components, including the MAX98089ETN+T and similar products that serve comprehensive purposes across multiple industries. Their portfolio is enriched with products that cater to the demanding needs of audio fidelity and minimal power consumption which makes them a preferred choice in fields ranging from consumer electronics to sophisticated industrial applications.

Where to Find MAX98089ETN+T by Analog Devices Inc

To procure the MAX98089ETN+T, it is advisable to explore online platforms that aggregate electronic component distributors and provide real-time data on availability and pricing. For example, one could use findchips.com to assess the current stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics and Newark have stocked this item, but availability can fluctuate. By visiting a platform like findchips, one can also explore alternative Codecs from Analog Devices Inc. or other manufacturers to find a suitable match for their application needs.

Compare pricing for MAX98089ETN+T and other Codecs / Telecommunication Circuits at findchips.com