CRCW06034K75FKEA by Vishay Intertechnologies

Overview of CRCW06034K75FKEA by Vishay Intertechnologies

The CRCW06034K75FKEA by Vishay Intertechnologies is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This resistor offers a resistance of 4750 ohms, with a power rating of 0.1 watts and a tolerance of ±1%. Specified for a voltage rating of 75 volts, this component is particularly suited for operations under varying temperature conditions, having an operating temperature range of -55°C to 155°C.

Fabricated with Metal Glaze/Thick Film technology, it features a small 0603 chip size (1.55 mm x 0.85 mm x 0.45 mm), suited for surface mount technology (SMT). It’s RoHS compliant, halogen-free, and adheres to the AEC-Q200 standard, which ensures reliability in automotive applications. Additionally, it has a temperature coefficient of 100 ppm/°C, facilitating stable operation over its temperature range.

Industry Applications for CRCW06034K75FKEA

The characteristics and specifications of the CRCW06034K75FKEA offer versatility which may make it suitable for various industry applications, though the following considerations for use are speculative and should be validated by the engineering and design teams involved.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate such resistors due to their compact size and power efficiency. The stability offered by the resistor’s tight tolerance and temperature coefficient might help in maintaining performance across the device’s operating conditions.
  • Automotive: Given its compliance with AEC-Q200, this resistor could potentially be used in electronic control units, GPS systems, and entertainment systems within vehicles. These applications could benefit from the resistor’s ability to perform reliably under the wide temperature ranges and vibrations typical in automotive environments.
  • Computing and Data Storage: Within servers and storage devices, maintaining component reliability at varying temperatures is crucial. The high-temperature endurance and stability of this resistor might make it suitable for power supply circuits within such technology.
  • Telecommunications: Network equipment such as routers and switches might also potentially utilize these resistors. The required stability and efficiency in signal transmission tasks could be supported by the precise resistance tolerance and thermal characteristics.

Note: These potential industry applications are conceptual and need detailed analysis and verification for specific application requirements and adherence to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly well-regarded for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Known for high-quality manufacturing processes and innovative technology, Vishay provides components like CRCW06034K75FKEA that find applications in various demanding sectors due to their reliability and precision. Vishay’s commitment to compliance standards, such as RoHS and AEC-Q200, further assures performance and safety in endpoint applications.

Where to Find CRCW06034K75FKEA by Vishay Intertechnologies

For procurement, CRCW06034K75FKEA can traditionally be sourced through several distributors including LCSC, Chip1Stop, Mouser Electronics, and Newark, among others. However, to check real-time availability and current pricing, we recommend visiting findchips.com. You can also explore other Metal Glaze/Thick Film Resistors options from Vishay Intertechnologies and other manufacturers on this platform.

Compare pricing for CRCW06034K75FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com