M1FL20U-6063 by Shindengen Electronic Manufacturing Co Ltd

Overview of M1FL20U-6063 by Shindengen Electronic Manufacturing Co Ltd.

The M1FL20U-6063 is a Rectifier Diode that features a single-element design, suitable for general-purpose applications. This component is capable of handling a maximum reverse voltage (VRRM) of 200V, making it efficient for medium-voltage requirements. Its package style is a small outline, which allows for effective usage in surface-mounted technology (SMT) applications.

With a forward voltage maximum of 0.98V and a non-repetitive peak forward current of 30A, the M1FL20U-6063 is robust in performance for a range of electrical circuits. It operates at a maximum temperature of 150°C, ensuring reliability under high thermal conditions, and boasts a very fast reverse recovery time of just 0.035 µs. Shindengen has ensured compliance with RoHS, although the REACH compliance is unspecified along with an ECCN Code of “EAR99”, denoting that it generally does not require a license to be exported.

Industry Applications for M1FL20U-6063

The M1FL20U-6063 is primarily suitable for various electronic applications where medium to high voltage rectification is required. This rectifier diode might potentially be utilized in several industrial scenarios, particularly focusing on its capability to handle significant voltages and currents efficiently.

  • Industrial Automation: In automated machinery which requires controlled power supply, the M1FL20U-6063 could potentially be used to convert AC input into a stable DC output, which is essential for microcontroller-based operations. Its quick response and high thermal tolerance are critical for applications requiring reliable and consistent power regulation.
  • Motor Control Systems: The diode’s capabilities to manage up to 200V with a peak non-repetitive current of 30A might make it suitable for deployment in electric motor drivers. Its reliability at high temperatures and its robust construction might ensure that it can handle frequent changes in load and voltage characteristic of motor start-up and stopping.

These potential industry applications need a thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific requirements for each application. It should be noted that high reliability and safety standards are crucial in these sectors.

About Shindengen Electronic Manufacturing Co Ltd.

Shindengen Electronic Manufacturing Co Ltd is a well-established provider in the field of Rectifier Diodes and other semiconductor products. They offer a variety of diodes including rectifiers like the M1FL20U-6063, which exemplify the company’s commitment to high-quality and durable electronic components. Shindengen is recognized for integrating innovative technology and engineering expertise to support the demands of a broad spectrum of industrial applications.

These characteristics make Shindengen a revered name in the diode market, producing parts that are essential in numerous commercial and industrial electronics systems.

Where to Find M1FL20U-6063 by Shindengen Electronic Manufacturing Co Ltd

The M1FL20U-6063 by Shindengen Electronic Manufacturing Co Ltd can be sourced through several distributors. Historically, it has been available from distributors such as New Advantage Corporation, CoreStaff Co Ltd, Chip1Stop, Chip 1 Exchange, TME, Quest Components, and Mouser Electronics. To find current stock levels and competitive pricing, it is recommended to search on findchips.com. Furthermore, using this portal, you can also explore alternative Rectifier Diodes that might be offered by Shindengen or other manufacturers, enabling comparison and selection of the optimal component for specific needs.

Compare pricing for M1FL20U-6063 and other Rectifier Diodes at findchips.com