CR0805-J/-000ELF by Bourns Inc

Overview of CR0805-J/-000ELF by Bourns Inc.

The CR0805-J/-000ELF by Bourns Inc. is a fixed resistor featuring a thick film, ruthenium oxide construction rated for 0.125W with a resistance value of 0 ohms. With a footprint conforming to the 0805 package size (2.01mm in length and 1.25mm in width), this surface-mount resistor is designed for easy integration into a range of electronic assemblies. Notably, this component is RoHS compliant, reflecting a focus on environmental considerations and compliance with hazardous substances regulations.

The part supports a notable current rating of 2A, and is constructed in a rectangular, chip form factor. It operates efficiently across a wide temperature range from -55°C to 155 °C. As a jumper resistor, it’s primarily used to create a zero-ohm link within circuits, effectively functioning as a jumper wire that can be placed using standard automated surface mount assembly processes.

This resistor is part of the CR Series from Bourns and is packaged typically in paper tape reels that are 7 inches in size. The terminals are finished with matte tin over nickel, which is suitable for the typical reflow soldering process used in SMT applications. According to the latest available data, the factory lead time for the CR0805-J/-000ELF is approximately 9 weeks and 4 days.

Industry Applications for CR0805-J/-000ELF

The CR0805-J/-000ELF could potentially suit a variety of industry applications due to its robust design and compliance features. Below are a few industries where this component might be relevant:

  • Consumer Electronics: This resistor could potentially be used in the assembly of devices such as smartphones, tablets, and laptops, where a compact and efficient zero-ohm link is required within tight circuit configurations.
  • Automotive: Given its high operating temperature range and current rating, this part might also find application in automotive electronics, particularly in non-critical systems or entertainment systems within vehicles.
  • Energy and Power Systems: The robustness of CR0805-J/-000ELF could potentially make it suitable for various power supplies and control systems, where precise current control and zero-ohm links are utilized to route signals or power within systems.

It’s important to note that these potential industry applications are purely illustrative and would need comprehensive evaluation and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.

About Bourns Inc.

Bourns Inc. is a significant player in the manufacture of electronic components, specializing in resistive products, including a variety of resistor types such as the Ruthenium Oxide Resistors. With the CR0805-J/-000ELF, the company offers a solution that combines efficiency with environmental compliance, highlighting its commitment to providing industry-compliant and reliable components. Bourns is known for its innovation in developing products that cater to demanding applications across all segments of electronics.

In addition to the featured resistor, Bourns manufactures a wide range of similar parts, providing alternatives that might meet varied specifications or application requirements. Their product line is comprehensive, addressing everything from simple circuit designs to complex automotive or industrial systems, ensuring robust performance and reliability.

Where to Find CR0805-J/-000ELF by Bourns Inc

To purchase the CR0805-J/-000ELF resistor, prospective buyers are encouraged to explore findchips.com, where current stock levels and pricing from various distributors can be readily accessed. Historically, this part has been available from distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey. To check for availability, compare prices, or find alternative Ruthenium Oxide Resistors that might suit particular needs, visiting findchips.com provides a comprehensive solution.

Compare pricing for CR0805-J/-000ELF and other Ruthenium Oxide Resistors at findchips.com