LDK220U50R by STMicroelectronics

Overview of LDK220U50R by STMicroelectronics

The LDK220U50R, manufactured by STMicroelectronics, is a low dropout (LDO) linear regulator designed to deliver a maximum output current of 200 mA with an output voltage of 5V. Encased in a small outline SOT89 package, this component offers a commendably low dropout voltage of approximately 1V and operates with input voltages ranging from 6V to a maximum of 13.2V. Its compact form factor (4.5 mm length, 2.445 mm width, and a seated height of only 1.6 mm) and plastic/epoxy package material make it versatile for dense circuit layouts.

The LDK220U50R possesses several significant attributes reinforcing its quality and reliability. It features a maximum load regulation of 0.02985% and tolerates a voltage fluctuation of up to 3%. Moreover, it is designed to operate over a broad temperature range from -40 °C to 125 °C, ensuring functionality under extreme conditions. Being RoHS compliant and Reach compliant underscores its adherence to environmental and health standards. These attributes make it a suitable choice for applications demanding stable voltage in compact, high-temperature environments.

Industry Applications for LDK220U50R

The LDK220U50R’s characteristics potentially render it beneficial across various industries, particularly where power efficiency and space constraints are pivotal. Below are selected applications, keeping in mind that these suggestions are conceptual and should be validated by engineering teams:

  • Energy and Power Systems: This LDO could potentially be used in smart grid infrastructure, where reliable and stable power supply is crucial for monitoring and control equipment. The low dropout feature ensures efficiency in energy distribution.
  • Transportation and Logistics: In transportation systems, especially in battery-powered or remote sensor units, the LDK220U50R could possibly provide stable operation despite fluctuations in input power, critical for GPS and other tracking systems.
  • Renewable Energy: In renewable energy applications such as solar panels or wind turbines, this LDO could help in managing the small yet precise power controls needed for maximum efficiency in power conversion circuits.
  • Automotive: Given the extensive temperature range and energy efficiency, this regulator might be apt for use in automotive applications concerning non-critical systems such as the infotainment systems, provided further analysis bears out its suitability in terms of automotive reliability standards.

All mentioned uses should undergo thorough examination and verification by relevant engineering and design authorities to ensure standard compliance and functional integration.

About STMicroelectronics

STMicroelectronics, which produces the LDK220U50R, is a prominent player in the semiconductor industry, particularly known for its strength in developing advanced power circuits, including Linear Regulator ICs. Their product line emphasizes robust design tailored to meet the demanding conditions of modern electronics applications. STMicroelectronics consistently prioritizes innovation, reliability, and environmental compliance in its manufacturing processes, reinforcing its position as a leader in the power circuits market.

Where to Find LDK220U50R by STMicroelectronics

To source the LDK220U50R, findchips.com offers a robust platform where current stock and pricing can be compared across different distributors. Historically, this part has been available through distributors like LCSC, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, checking the availability and pricing in real-time through findchips.com is recommended to get the latest updates.

For alternative parts similar to the LDK220U50R, you can explore a variety of Linear Regulator ICs that might be offered by STMicroelectronics or other component manufacturers on findchips.com, which can guide selection based on current requirements.

Compare pricing for LDK220U50R and other Linear Regulator ICs / Power Circuits at findchips.com