DS2484R+T by Analog Devices Inc

Overview of DS2484R+T by Analog Devices Inc.

The DS2484R+T is a single-channel 1-Wire master featuring adjustable timing and a sleep mode, encapsulated in a 6-SOT_23 package with 6 pins and operational temperatures ranging from -40 to 85°C. This component is an I2C-to-1-Wire bridge, making it adept at facilitating communication between I2C hardware interfaces and 1-Wire slave devices. Such functionality is crucial in applications where less wiring is advantageous. The part supports a supply voltage range from 1.71V to 5.25V, aligning with typical industrial usage scenarios.

Engineers appreciate this device due to its package efficiency – it sports a slim profile with a sitting height of just 1.45 mm and overall dimensions of 2.9 mm in length by 1.625 mm in width. It is also notable for its high robustness attributed to a peak reflow temperature tolerance of 260 °C, coupled with a moisture sensitivity level of 1, ensuring high reliability in diverse environmental conditions. Additionally, adhering to the RoHS compliance, it utilizes a terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au) which aids in sustainability and regulatory conformity.

Industry Applications for DS2484R+T

The DS2484R+T could serve several demanding industries through its enabling of reliable data communication and device control. Note that the suggestions below are conceptual and should be validated for specific use cases:

  • Internet of Things (IoT): Devices such as smart home sensors and connected appliances might leverage the DS2484R+T for streamlined communication with central IoT hubs.
  • Industrial Automation: Factory sensors and automation controllers that require robust, minimal-latency communication protocols could potentially employ the DS2484R+T. Its wide operating temperature range and high moisture resistance make it suitable for harsh industrial settings.
  • Consumer Electronics: Consumer devices such as wearables and personal electronics might incorporate the DS2484R+T to facilitate low-power and efficient communication functionalities within compact hardware configurations.
  • Telecommunications: Network equipment, which often requires precise timing adjustments, could utilize this chip to maintain system integrity and reliability in data transmissions.

These applications are illustrative examples and should be analyzed by engineering teams to ensure compliance with industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacturing and design of a broad spectrum of electronic components, including Other Interface ICs. With the DS2484R+T, they offer a robust solution for varied interfacing needs within industrial and consumer electronics, highlighting their commitment to delivering technologies that push the edge of what’s possible across a wide range of applications. They consistently strive to innovate in the drivers and interfaces domain, ensuring high standards of efficiency and reliability.

Where to Find DS2484R+T by Analog Devices Inc

To purchase the DS2484R+T, an ideal starting place is findchips.com. Here, you can confirm real-time availability and compare pricing options across multiple distributors. Historically, this part has been distributed by Analog Devices Inc., Mouser Electronics, and Farnell, among others. However, availability fluctuates, so checking findchips.com is recommended to get up-to-date information. Additionally, if alternate parts are required, the Other Interface ICs section can provide options from Analog Devices or other manufacturers.

Compare pricing for DS2484R+T and other Other Interface ICs / Drivers And Interfaces at findchips.com