FFB16J0395K– by Kyocera AVX Components

Overview of FFB16J0395K– by Kyocera AVX Components

The FFB16J0395K– by Kyocera AVX Components is a power film capacitor featuring a capacitance of 3.9 µF with a rated direct current (DC) voltage of 525 V and a tolerance of ±10%. It utilizes a polypropylene dielectric, a material known for its excellent electrical characteristics, including a low dielectric loss, which makes it suitable for high-frequency and pulse applications. The capacitor is packaged in a radial box with two pins and is designed for through-hole mounting, which simplifies the assembly process on printed circuit boards.

This component is RoHS compliant, ensuring it meets the latest environmental standards by being free of hazardous substances. It is designed to handle a wide operating temperature range, from -55 °C to 105 °C, enabling its use in various environmental conditions. The FFB16J0395K– is also characterized by its competitive 32-week factory lead time (as of current writing) and its compliance with the IEC61071 standard, confirming its reliability and quality for power electronic applications.

Industry Applications for FFB16J0395K–

The FFB16J0395K– has several potential industry applications due to its robust electrical specifications and environmental compatibility. It is important to note that these potential applications are conceptual and require further analysis and verification for any specific use case:

  • Industrial Automation: In industrial settings, the FFB16J0395K– could potentially be used in motor drives and power supply units where reliable, high-voltage capacitors are necessary. The wide temperature range and high voltage rating might make it suitable for these applications.
  • Consumer Electronics: This capacitor might be used in power supplies for consumer electronic devices, where stability and efficiency are critical, particularly in devices exposed to varying environmental conditions.
  • Renewable Energy Systems: For solar inverters and wind turbine controls, the FFB16J0395K–’s high voltage and temperature tolerance could be beneficial, ensuring performance in outdoor and variable climate conditions.
  • Aerospace and Defense: Given its RoHS and Reach compliance, along with the ability to operate across a wide range of temperatures, the FFB16J0395K– could potentially be suitable for aerospace applications, where components must withstand extreme conditions while maintaining precise performance.

It is crucial for teams to closely analyze and verify the suitability of the FFB16J0395K– against industry standards and specific application needs before implementation.

About Kyocera AVX Components

Kyocera AVX Components is a renowned manufacturer in the electronics industry, specializing in a wide array of component technologies, including a significant focus on capacitors. Within the realm of capacitors, the company’s expertise is broad, but they are notably proficient in the field of Film Capacitors. The FFB16J0395K– is one among their extensive lineup of film capacitors, which are widely appreciated for their reliability and performance across various applications.

The company’s commitment to quality and compliance, as illustrated in the manufacturing of parts like the FFB16J0395K–, reinforces its position as a leader in the electronics component industry. This dedication is further evidenced by their alignment with numerous international standards, making their components suitable for a global market.

Where to Find FFB16J0395K– by Kyocera AVX Components

The FFB16J0395K– can be researched and potentially purchased through our platform, findchips.com. Here, you can also explore other Film Capacitors, potentially offering alternatives that might meet specific requirements. Historically, this part has been available at distributors such as Avnet Abacus, TTI, RS, Mouser Electronics, Avnet Americas, and DigiKey. However, to view current stock levels and obtain up-to-date pricing information, visiting findchips.com is recommended.

Compare pricing for FFB16J0395K– and other Film Capacitors at findchips.com