GS2971AIBE3 by Semtech Corporation

Overview of GS2971AIBE3 by Semtech Corporation

The GS2971AIBE3 by Semtech Corporation is categorized under the Other Telecom ICs subcategory, designed specifically for use as a High-Definition/Standard-Definition (HD/SD) Serial Digital Interface (SDI) Receiver. This component supports up to 3Gbps of data rates, making it suitable for various video applications. It is encapsulated in a 100-pin Ball Grid Array (BGA) package with dimensions of 11 x 11 mm, fitting a Low-Profile Ball Grid Array (LBGA) classification, specified as part MO-192. The device supports a RoHS and Reach compliant build, reflecting Semtech’s commitment to environmental regulations.

The GS2971AIBE3 operates within an industrial temperature range of -40°C to 85°C. Designed for mounting on a surface, this part employs a square, plastic/epoxy package. Given its high moisture sensitivity level (MSL 3), it requires careful handling during mounting to prevent moisture-related damage. With its nominal operating voltage at a relatively low 1.2 V, the component is energy efficient while maintaining its performance standards across various telecom applications.

Industry Applications for GS2971AIBE3

  • Consumer Electronics: The GS2971AIBE3 could potentially be used in home entertainment systems, particularly in digital TV receivers, where its ability to handle up to 3 Gbps would ensure high-quality video reception and output. Its low-profile package could be ideal for the compact design of consumer electronics.

  • Entertainment and Gaming: In the gaming industry, this IC could potentially be used in video streaming devices or gaming consoles that require high-definition video processing capabilities. The part’s performance in processing HD/SD SDI signals could provide seamless video quality essential for a superior gaming experience.

  • Electronic Manufacturing: For companies involved with the manufacture of professional video equipment such as cameras, monitors, and video editing tools, the GS2971AIBE3 could serve as a critical component for ensuring robust video signal reception and processing capabilities.

Note: These potential industry applications are conceptual and should be validated and tested by engineering and design teams specific to those industries, ensuring compliance with industry standards and application-specific requirements.

About Semtech Corporation

Semtech Corporation, recognized as a leading supplier in the telecom circuit market, offers a wide range of products designed for telecommunication applications. The company specializes in innovation and sustainability, with products that meet high performance and environmental standards, including the GS2971AIBE3. Besides, Semtech is engaged in the manufacturing of Other Telecom ICs, providing solutions that enhance the capabilities of telecommunication infrastructure across various sectors. The GS2971AIBE3 is a testament to Semtech’s commitment to developing advanced technological solutions that address the needs of modern telecommunications.

Where to Find GS2971AIBE3 by Semtech Corporation

To purchase the GS2971AIBE3, potential buyers should visit findchips.com. Here, you can access up-to-date stock levels, pricing, and availability from a range of distributors. While the part has historically been available from distributors such as Win Source Electronics, Symmetry Electronics, New Advantage Corporation, LCSC, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell, the availability can vary. For alternatives, one can also explore Other Telecom ICs to find similar parts offered by Semtech Corporation or other manufacturers.

Compare pricing for GS2971AIBE3 and other Other Telecom ICs / Telecommunication Circuits at findchips.com