GRM033R6YA104ME14D by Murata Manufacturing Co Ltd

Overview of GRM033R6YA104ME14D by Murata Manufacturing Co Ltd.

The GRM033R6YA104ME14D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a voltage rating of 35V. Packaged in an ultra-compact 0201 (0603 metric) size, this capacitor features a dielectric characteristic of X5R, known for its stability and reliability over a wide range of temperatures. With dimensions of just 0.6 mm x 0.3 mm x 0.3 mm, it combines high performance with space-saving for advanced electronic circuit designs. The part is compliant with RoHS, conforms to the REACH regulation, and is designated as EAR99 under ECCN, meaning it’s generally permissible for export to most destinations without the need for an export license.

As of the current writing, the factory lead time for the GRM033R6YA104ME14D is approximately 10 weeks, which suggests planning ahead in procurement schedules to avoid potential supply chain delays. This component’s tolerance levels are specified at ±20%, and it operates effectively within a temperature range from -55°C to +85°C. Its X5R dielectric material provides a stable capacitance across that broad temperature spectrum, and with a temperature coefficient of ±15 ppm/°C, it ensures precise performance under varying environmental conditions.

Industry Applications for GRM033R6YA104ME14D

Given its features and specifications, the GRM033R6YA104ME14D might serve a variety of industries where precision, stability, and reliability are crucial. Here are a few potential applications:

  • Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, or other compact electronic devices. The small size and reliable performance match the demands for high-density mounting in portable devices, wherein temperature fluctuations are common during operation.
  • Telecommunications: Telecommunication hardware, such as high-frequency wireless base stations, might utilize such capacitors to maintain signal integrity and operate across variable temperatures.
  • Computing and Data Storage: Suitable for applications within SSDs, servers or network routers where stable operation across different operating temperatures is critical for system reliability. The capacitor’s capacity to endure temperature variance is advantageous in heated conditions inside computing hardware.
  • Aerospace and Defense: Although this capacitor is not specifically listed with military or aerospace specifications, similar temperate-stable MLCCs could potentially find application in this industry, provided they meet certain certifications and standards.

Note that these potential industry applications of GRM033R6YA104ME14D are conceptual and would require thorough validation and testing by engineering and design teams to ensure compliance with specific regulatory standards and operational requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading innovator in the electronics industry, particularly known for its high-quality Ceramic Capacitors. Their GRM series, which includes GRM033R6YA104ME14D, showcases their capability to produce capacitors that meet high-performance criteria in diverse electronic applications. Murata’s capacitors are favored for their reliability, efficiency, and cutting-edge material technology. The company has made significant contributions to the advancement of MLCC technology, constantly pushing the limits on size reduction, enhanced capacitor performance, and operational stability under extreme conditions.

Where to Find GRM033R6YA104ME14D by Murata Manufacturing Co Ltd

The GRM033R6YA104ME14D can be researched for purchase on Findchips.com. Through the platform, potential buyers can access real-time data on availabilities and price from various distributors. It has historically been available from distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark. However, to check the current stock levels and get the best purchasing options, visiting findchips.com is recommended. Interested parties can also browse other Ceramic Capacitors that might be alternatives from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM033R6YA104ME14D and other Ceramic Capacitors at findchips.com