Overview of DSP1-DC5V-F by Panasonic Electronic Components
The DSP1-DC5V-F by Panasonic Electronic Components is a highly versatile power/signal relay suitable for various applications requiring reliable switching mechanisms. As a double-pole single-throw (DPST) relay, it provides two simultaneous contacts: one normally open (NO) and one normally closed (NC). This relay is designed to handle 5A at contact ratings of 125VDC and 250VAC, providing flexibility for both AC and DC applications. It’s equipped with a coil voltage specification of 5VDC and requires a coil power of 300mW, making it efficient in terms of energy consumption.
With dimensions specifically tailored for through-hole mounting (20.2mm x 11mm x 10mm), this relay is ideal for printed circuit boards requiring straight-through hole mounts. Additionally, it has an operating temperature range from -40 to 65 degrees Celsius, ensuring reliable performance under varying environmental conditions. Noteworthy is its electrical life, which supports up to 100,000 cycles, indicative of the robustness and durability of the component.
Furthermore, the DSP1-DC5V-F is compliant with several safety and regulatory standards, including CSA, TUV, and UL. This compliance, coupled with its RoHS and REACH conformity, makes it a suitable option for global markets. The relay is specifically noted for its water-proof sealing and momentary relay function, which further broadens its application scope across different environmental conditions. The factory lead time for this component, as of the current writing, is 16 weeks.
Industry Applications for DSP1-DC5V-F
The DSP1-DC5V-F power/signal relay has potential applications across various industries. Its specifications and features make it a candidate for roles in sectors that require robust, reliable and long-lasting electrical switching solutions. Below are several applications where this relay could potentially fit:
- Industrial Automation: In automated production lines, DSP1-DC5V-F might control actuating devices, sensors, and safety interfaces. Its rapid operate and release times (10ms and 5ms respectively) could be crucial for precision timing in automation sequences.
- Consumer Electronics: This relay might be used in home automation systems, perhaps in smart home hubs where low power consumption and compact size are essential.
- Telecommunications: Potential uses may include switching and signal routing in networking equipment where high reliability and compliance to safety standards are required for uninterrupted service.
- Computing and Data Storage: In data centers, DSP1-DC5V-F might control power distribution units or provide load switching for backup power systems, reflecting its capacity to handle significant voltage and current loads.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a leading provider of electronic components including Power/Signal Relays. The company is known for its dedication to innovation and quality, manufacturing an extensive range of relays that meet diverse industrial needs. Panasonic’s relays are designed to offer reliability and performance, with products like the DSP1-DC5V-F demonstrating their commitment to versatility and durability in electronic design.
Panasonic also provides a variety of other relay types, accommodating a broad range of applications across electronic sectors. Their products typically adhere to stringent international standards, making them suitable for a global customer base.
Where to Find DSP1-DC5V-F by Panasonic Electronic Components
To purchase the DSP1-DC5V-F, potential buyers should consider searching on findchips.com. This tool can help locate where the product is available and compare pricing across different distributors. Historically, this part has been available at various distributors including New Advantage Corporation, Master Electronics, and DigiKey. However, stock levels and pricing are subject to change, and customers are recommended to check current availability through findchips.com.
For those considering similar or alternative components, accessing Power/Signal Relays via findchips.com can provide insights into other products either by Panasonic Electronic Components or different manufacturers.