Overview of CRCW25121K00FKEG by Vishay Intertechnologies
The CRCW25121K00FKEG by Vishay Intertechnologies is a fixed resistor characterized by its metal glaze/thick film technology. This component offers a resistance of 1000 ohms (1 Kohm), with a power rating of 1 watt and a voltage rating of 500 volts. It features a precision tolerance of ±1% and a temperature coefficient of 100 ppm/°C, providing stable performance across varying temperatures. The resistor is designed with a 2512 chip size, surface mount form factor, and is compliant with RoHS and REACH, indicating its adherence to current environmental standards. Additionally, this part is qualified under the AEC-Q200 standard, which is critical for automotive applications but also indicative of high reliability in various harsh environments.
Industry Applications for CRCW25121K00FKEG
The robust specifications of the CRCW25121K00FKEG allow it to be considered for a variety of industry applications. These potential applications take advantage of the part’s resistance to high voltage, power endurance, and reliability under varying environmental conditions. It is important to note that while the following use cases are theoretically feasible, they require thorough verification for compliance with industry standards and specific application requirements by professional engineering and design teams.
- Consumer Electronics: In consumer electronics, this resistor could potentially be used in power supply circuits of high-end audio devices, where minimal tolerance and high stability are crucial for maintaining sound integrity.
- Energy and Power Systems: Its high-voltage resistance capacity might make it suitable for use in power management modules within renewable energy systems, aiding in voltage regulation and power control.
- Entertainment and Gaming: Given its ability to handle significant power and voltage levels, the CRCW25121K00FKEG could be considered for use in power supplies and voltage regulator modules inside gaming consoles and VR equipment.
- Robotics and Drones: For robotics and drones, which require reliable components capable of withstanding dynamic environmental conditions, this resistor’s performance stability and power handling capabilities could make it a fitting choice.
These industry applications are conceptual and require each scenario to be independently analyzed and validated.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global electronics industry, known for its broad portfolio of discrete semiconductors and passive electronic components. In the realm of resistors, particularly in the subcategory of Metal Glaze/Thick Film Resistors, Vishay offers a variety of highly reliable and precision-engineered products like the CRCW25121K00FKEG. Their products are distinguished by their adherence to stringent quality and reliability standards, encompassing a range of applications from everyday consumer electronics to specialized industrial and automotive applications. Vishay’s commitment to quality is further emphasized by their compliance with international standards, including those specific to the automotive industry, such as the AEC-Q200 for specific resistor types.
Where to Find CRCW25121K00FKEG by Vishay Intertechnologies
For procurement professionals and engineers looking to acquire the CRCW25121K00FKEG, it is recommended to utilize resources such as FindChips.com. Here, one can compare current stock levels and pricing from multiple distributors, ensuring the best possible deal. Historically, distributors including Mouser Electronics, Newark, and Future Electronics have stocked this component, but availability can vary. Additional insights into alternative components within the Metal Glaze/Thick Film Resistors category can also be found on FindChips.com, providing ample choice for sourcing comparable parts by Vishay Intertechnologies or other manufacturers.