LM5069MM-2/NOPB by Texas Instruments

Overview of LM5069MM-2/NOPB by Texas Instruments

The LM5069MM-2/NOPB by Texas Instruments is a 9-V to 80-V hot swap controller with power limiting 10-VSSOP, capable of operating through temperature ranges from -40 to 125 degrees Celsius. It is designed to control power distribution systems efficiently, being particularly well-suited for server backplane systems, base station power distribution systems, and solid-state circuit breakers.

This component, robed in an MSOP-10 packaging, regulates input voltages ranging from a minimum of 9V to a maximum of 80V. Its primary function as a hot swap controller means it allows boards to be removed and inserted into a live backplane. It carries the status of being RoHS compliant, ensuring it meets the European standards restricting the use of hazardous substances in electronic and electrical equipment.

Significantly, the part is classified under the ECCN code “EAR99” which generally signifies that it can be exported without a license except to embargoed countries and parties. It has a moisture sensitivity level of 1, indicating minimal susceptibility to moisture-induced damages, making it ideal for a range of environmental conditions.

Industry Applications for LM5069MM-2/NOPB

  • Consumer Electronics: The LM5069MM-2/NOPB might potentially be used in consumer electronics where power consistency and safety are crucial, such as in home server systems or networking hubs. Its capacity for controlling high input voltages and robust operation over a wide temperature range makes it suitable here.
  • Energy and Power Systems: In energy and power systems, this device could be crucial for managing power distribution in environments with variable and high voltages. Examples include power backup systems and renewable energy installations where ensuring the stability and reliability of power delivery is essential.
  • Transportation and Logistics: The product might find applications in transportation systems, particularly in electric vehicle charging stations or onboard vehicle systems, where secure and resilient power control is needed to handle dynamic operating conditions and temperatures.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments, a major player in the semiconductor industry, is highly recognized for its broad range of components, including those in the Power Management Circuits subcategory. The manufacturer has developed a variety of products that serve multiple sectors, emphasizing the development of high-performance power management devices. The LM5069MM-2/NOPB is a testament to their commitment to providing advanced solutions that meet diverse customer needs, featuring high voltage capabilities and power limiting functionality which are common in many of TI’s components, critical in managing power efficiently across various applications.

Where to Find LM5069MM-2/NOPB by Texas Instruments

For engineers and procurement specialists looking to acquire the LM5069MM-2/NOPB, it is advisable to start your search at findchips.com. This site offers real-time pricing and availability from various distributors. Historically, this part has been stocked by distributors such as Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, check directly on Findchips. Additionally, you can explore secondary options in the Power Management Circuits category to find alternate parts offered by Texas Instruments or other manufacturers.

Compare pricing for LM5069MM-2/NOPB and other Power Management Circuits / Power Circuits at findchips.com