Overview of DCM3623T50T31A6T00 by Vicor Corporation
The DCM3623T50T31A6T00 is a DC-DC regulated power supply module featuring one output and a total power output of 160W. Characterized as a hybrid device, it integrates advanced technologies within a PACKAGE-9 format. This module is designed to effectively convert a wide input voltage range (9V to 50V) to a nominal output of 28V, while maintaining high efficiency, which stands at a notable 91.8%.
From its release date in October 2016, this module remains in active production. It supports a considerable range in both operating temperatures (-40°C to +125°C) and output voltage adjustments (from 16.8V to 30.8V), which showcases its versatility in various operating environments. Additionally, it offers load regulation up to 5.29%, ensuring stable performance under varying load conditions. Noteworthy features include protections against under and over-voltage conditions as well as temperature extremes, contributing to its robustness in demanding applications.
Industry Applications for DCM3623T50T31A6T00
Given its specifications and features, the DCM3623T50T31A6T00 might find potential application across multiple industries. Here are some conceptual uses:
- Telecommunications: This module could potentially be employed in communication equipment where stable voltage is crucial, such as signal amplifiers or transceivers. The high efficiency and robust thermal management would be beneficial in tightly packed telecom racks.
- Industrial Automation: Automation systems, which often need to operate in extreme industrial environments, could use this module to manage varying loads efficiently. Its wide operating temperature range and voltage protections add to its suitability in this sector.
- Consumer Electronics: This converter might be used in high-performance consumer electronics requiring efficient power management solutions, such as gaming consoles and high-definition televisions, due to its high efficiency and reliable power output.
- Healthcare: Devices like portable medical imaging or monitoring equipment that require reliable and precise power supply under a variety of conditions might benefit from this module. The adjustable output voltage and stringent load regulation can meet critical medical standards.
It is essential to note these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation specializes in the manufacturing of high-performance Power Supply Modules and is well-regarded in the power circuit industry. They produce a variety of modules that are known for their efficiency, durability, and adaptability in diverse applications. Focus on continual innovation allows Vicor to offer products like the DCM3623T50T31A6T00, which meet high standards of performance and compliance (including CE, EN, UL, UKCA, and TUV approvals). Their products are utilized in sectors ranging from industrial to consumer electronics, emphasizing their broad expertise in power technology design and manufacturing.
Where to Find DCM3623T50T31A6T00 by Vicor Corporation
The Power Supply Modules including the DCM3623T50T31A6T00 are available through various distributors. Historically, distributors such as Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey have stocked this product. However, to get current stock levels, pricing, or look for alternative parts available from Vicor Corporation or other manufacturers, you should conduct your search via findchips.com. They offer real-time data on availability and pricing, providing valuable assistance for procurement needs.