DSC1001DI2-033.3333T by Microchip Technology Inc

Overview of DSC1001DI2-033.3333T by Microchip Technology Inc.

The DSC1001DI2-033.3333T is a MEMS (Micro-Electro-Mechanical Systems) oscillator operating at a frequency of 33.3333 MHz and utilizing CMOS technology. These oscillators are known for reliability and precision, occupying a compact 4 VDFN 2.0×2.5 mm package. Recognized for its compliance with standards, it supports a temperature range from -40°C to +85°C and maintains frequency stability within 25 ppm. Notably, it is featured with low power consumption, an enable/disable function for better power management, and a standby mode. The DSC1001DI2-033.3333T is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances.

This part is particularly suited for applications requiring high stability and reliability in harsh environments, benefiting from AEC-Q100 certification, typically required for automotive-grade components. Additionally, it supports a nominal supply voltage of 3.3 V and delivers its output load condition to 10 kOhm and 15 pF. Its fast rise and fall times (maximum of 2 ns) make it ideal for high-speed operations.

Industry Applications for DSC1001DI2-033.3333T

This oscillator’s versatility enables potential use across various industries:

  • Automotive: Since the DSC1001DI2-033.3333T is AEC-Q100 certified, it could be used in automotive electronics where high dependability and performance under extended temperature ranges are crucial. It can be integrated into ECU modules, GPS tracking systems, and automotive communication systems.
  • Telecommunications: The device could potentially be applied in telecommunications equipment, such as cellular base stations and network routers where frequency precision and stability are vital for signal integrity.
  • Consumer Electronics: This oscillator could be incorporated into consumer electronics like wearables or smart home devices, where size and energy efficiency are important. Its small form factor and low power stand-by feature make it well-suited for compact, battery-powered devices.

Note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the semiconductor industry, delivering a broad range of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the specific category of oscillators, particularly the subcategory of XOs, Microchip Technology stands out with its innovative approach towards the integration of MEMS technology into traditional oscillator designs. This integration allows for the creation of products like the DSC1001DI2-033.3333T which offer superior performance in terms of reliability and power efficiency. This device sits among an esteemed line-up of similar parts that deliver robust environmental performance and precise frequency management features.

Where to Find DSC1001DI2-033.3333T by Microchip Technology Inc

For those looking to purchase the DSC1001DI2-033.3333T, a comprehensive search through findchips.com is recommended. This site not only provides the ability to directly search for the DSC1001DI2-033.3333T but also offers alternatives in the XO category from both Microchip Technology Inc and other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain current stock levels and competitive pricing, check the latest updates on findchips.com.

Compare pricing for DSC1001DI2-033.3333T and other XO / Oscillators at findchips.com