CL21B106KPQNNNE by Samsung Electro-Mechanics

Overview of CL21B106KPQNNNE by Samsung Electro-Mechanics

The CL21B106KPQNNNE is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated DC voltage of 10V. This component falls into the Ceramic Capacitors subcategory and features an X7R temperature coefficient, which provides a stable capacitance across a temperature range of -55º to +125ºC. With dimensions modeled on the 0805 package size (2mm x 1.25mm x 1.4mm), this capacitor is designed for surface mount technology (SMT), making it suitable for automated assembly processes.

The part is constructed with a dielectric material of ceramic, and it is equipped with two wraparound terminals finished with matte tin (Sn) with a nickel (Ni) barrier. It also complies with several regulatory and environmental standards, including Pb-free and RoHS compliant status, REACH compliance, and a JESD-609 code e3 designation for low halogen content. The factory lead time for this component is communicated as 20 weeks as of the current writing, indicating the time required from order placement to delivery for new production runs.

Industry Applications for CL21B106KPQNNNE

The robust specifications of the CL21B106KPQNNNE lend it to potentially be useful in several key industries where high-performance and reliability are paramount. Please note that following potential applications are conceptual and would require further validation:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor to manage power supply stability and signal integrity.
  • Industrial Automation: In automated production lines, reliable capacitors like the CL21B106KPQNNNE could be important in the control circuits and power management modules ensuring equipment operates within safe limits under variable environmental conditions.
  • Telecommunications: This part could be employed in communication equipment where stable operation across a range of temperatures is necessary, particularly in outdoor installations exposed to varying climatic conditions.
  • Computing and Data Storage: High-reliability capacitors are integral in the power regulation and signal processing circuits of servers and storage devices, maximizing uptime and performance.

These potential applications illustrate the utility of the part, but engineers and design teams must assess the suitability of this capacitor in specific use cases and align it with industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a major arm of the Samsung Group, has been a pivotal player in the electronics components industry, especially in the development and manufacturing of capacitors. Their product range in the capacitors category, particularly in Ceramic Capacitors, is vast, encompassing a variety of types to suit different application needs from general-purpose MLCCs like the CL21B106KPQNNNE to specialized capacitors for specific industrial applications. The company adheres to stringent quality controls and innovative technology, ensuring that their capacitors not only meet but often exceed industry standards of performance and reliability.

Where to Find CL21B106KPQNNNE by Samsung Electro-Mechanics

To procure the CL21B106KPQNNNE by Samsung Electro-Mechanics, potential buyers should visit findchips.com. By checking on FindChips, buyers can ascertain current stock levels and pricing from various distributors. In the past, distributors such as LCSC, Avnet Asia, Chip 1 Exchange, NexGen Digital, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell have been known to stock this part. To explore alternative options to the CL21B106KPQNNNE that might be offered by Samsung Electro-Mechanics or other manufacturers, buyers can check the Ceramic Capacitors section.

Compare pricing for CL21B106KPQNNNE and other Ceramic Capacitors at findchips.com