HMC510LP5ETR by Analog Devices Inc

Overview of HMC510LP5ETR by Analog Devices Inc.

The HMC510LP5ETR by Analog Devices Inc. is a Voltage-Controlled Oscillator (VCO) featuring surface-mount technology and includes both fundamental and divide-by-4 outputs. It operates over a frequency range of 8.45 to 9.55 GHz and is housed in a QFN-32 package. The oscillator offers additional flexibility in applications due to its control voltage range from 2V to 13V, and modulation sensitivity of 20 MHz/V. This component not only supports a wide operational temperature range, from -40 to 85 degrees Celsius, but also maintains phase noise performance of -116 dBc/Hz, making it suitable for high-frequency applications where signal integrity is critical.

As a Voltage Controlled Oscillator, HMC510LP5ETR is designed for precision electronic environments, and with an output power of 10 dBm along with a surface mount package description, it is ideal for streamlined, high-density installations. The part is RoHS compliant and adheres to REACH regulations, ensuring environmental safety and sustainability in electronic manufacturing.

Industry Applications for HMC510LP5ETR

Note: The following industry applications are conceptual and should be further verified for specific use-cases by engineering teams.

  • Telecommunications: The HMC510LP5ETR could potentially be used in RF signal generation and local oscillator applications within telecommunication infrastructure, where stable and precise frequency generation is crucial.
  • Communication and Networking: This VCO might be ideal for use in network timing devices, modems, and transceivers, where it can provide the necessary frequency stability and agility needed in diverse and fluctuating environmental conditions.
  • Security and Surveillance: In security systems, particularly in wireless cameras and intrusion detection systems, the HMC510LP5ETR could possibly serve as a critical component for ensuring clear transmission and reception of signals over air.

It is important to note that these potential applications require thorough analysis and adherence to industry standards to ensure optimal performance.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the fabrication of electronic components, specifically known for their precision in the development of Voltage Controlled Oscillators. The HMC510LP5ETR is part of their broad range of oscillator products that cater to various high-frequency and precision-demanding applications. Along with the HMC510LP5ETR, Analog Devices produces a wide array of similar components, each designed to meet specific industrial needs with high performance, reliability, and durability. These products often find applications in sectors such as telecommunications, instrumentation, and aerospace due to their robust design and precise operation.

Where to Find HMC510LP5ETR by Analog Devices Inc

To source the HMC510LP5ETR oscillator, it is recommended to check availability and pricing through findchips.com. By visiting the site, you can access up-to-date stock levels and prices from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. However, for the most current information, refer to the findchips.com detail page. If you’re also interested in considering alternatives, you can browse through other Voltage Controlled Oscillators offered by Analog Devices Inc. or other manufacturers on the same platform.

Compare pricing for HMC510LP5ETR and other Voltage Controlled Oscillators / Oscillators at findchips.com