Overview of HIP4081AIBZT by Renesas Electronics Corporation
The HIP4081AIBZT is an 80V/2.5A Peak, High Frequency Full Bridge FET Driver with a charge pump and independent control inputs, encapsulated in a SOICW package, usually provided on a reel. Produced by Renesas Electronics Corporation, this MOSFET driver is designed to handle a peak output current of 2.6A. It supports a wide supply voltage range from 9.5V to 15V, which makes it versatile for various high-power electronic applications.
This component is manufactured in a SOIC (Small Outline Integrated Circuit) form factor with 20 pins, making it suitable for space-constrained applications while providing adequate thermal performance and connectivity. The HIP4081AIBZT operates effectively over a broad temperature range from -40°C to 85°C, ensuring reliability under industrial temperature variations. With features like fast input and output delay times of 60ns and 35ns respectively, it is optimally designed for applications requiring high-speed switching.
Additionally, the HIP4081AIBZT adheres to several important environmental and regulatory standards, being Pb-Free and RoHS compliant, which makes it suitable for use in products destined for regions with strict environmental compliance requirements.
Industry Applications for HIP4081AIBZT
Given its specifications and features, the HIP4081AIBZT could be potentially used in a variety of sectors. Notably, it might be particularly useful in the following industries:
- Industrial Automation: The robust operating temperature range and high peak current capability could make the HIP4081AIBZT suitable for controlling industrial automation machinery such as robotic arm controllers or automated conveyance systems. These applications would benefit from the driver’s ability to handle high voltages and currents as well as its rapid response times.
- Automotive: In the automotive sector, the HIP4081AIBZT might be used in electric vehicle powertrains or advanced driver-assistance systems (ADAS) where high voltage and power efficiency are crucial. The chip’s high-frequency driving capability and efficiency in power management make it a potential candidate for these applications.
Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leader in the semiconductor market, known for its comprehensive technology portfolio including MOSFET Drivers and a broad spectrum of Drivers And Interfaces. The company’s commitment to innovation ensures that devices like the HIP4081AIBZT are designed with the latest advancements in technology, catering to complex and power-demanding applications.
The company emphasizes the development of components that not only meet contemporary electronic design specifications but also align with the future roadmaps of electronic advancements. Renesas’ broad slew of products, particularly in the realm of driving solutions, often places them at the forefront of new applications in power management and efficiency.
Where to Find HIP4081AIBZT by Renesas Electronics Corporation
To purchase the HIP4081AIBZT, one should visit findchips.com, where you can research current stock levels and pricing. Historically, the part has been listed at distributors such as LCSC, Flip Electronics, Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore potential substitutes or alternative parts to the HIP4081AIBZT that might also be available from Renesas Electronics Corporation or other manufacturers, refer to the MOSFET Drivers on findchips.com.