PESD2CAN,215 by Nexperia

Overview of PESD2CAN,215 by Nexperia

The PESD2CAN,215 by Nexperia is a CAN bus ESD protection diode designed to safeguard sensitive CAN bus lines from electrostatic discharge (ESD) and other transient voltage events. This component falls under the Transient Suppressors category within the realm of Diodes, tailored specifically for applications requiring reliable protection in a compact format. The device comes in a TO-236 (SOT-23) 3-pin package, designed for easy integration into a wide range of electronic systems.

Key specifications include a breakdown voltage range from 26.2V to 30.3V and a maximum clamping voltage of 41V, ensuring robust protection for attached circuits. The diode’s configuration is common cathode with 2 elements, crafted from silicon which employs avalanche technology for transient voltage suppression. Its operating temperature spans from -55°C to 150°C, making it suitable for a variety of challenging environments. Additionally, the PESD2CAN,215 is compliant with several reference standards including AEC-Q101 and IEC specifications, underscoring its suitability for automotive and other rigorous applications.

Industry Applications for PESD2CAN,215

The PESD2CAN,215 is versatile, with potential utility across multiple domains, thanks to its robust protection capabilities and broad operating temperature range. While specific applications may vary, here are a few industries that could benefit from its integration:

  • Consumer Electronics: It may be suitable for protecting the CAN bus lines in smart home devices, wearables, and other consumer electronics against ESD events, enhancing their reliability and lifespan.
  • Telecommunications: Given its ability to withstand transient voltages, this diode could be employed in telecommunications infrastructure, such as in the protection of data lines and networking equipment.
  • Automotive: The automotive industry, particularly in vehicle communication systems where data integrity and protection are paramount, could see significant benefits. Its compliance with AEC-Q101 standards makes it ideal for this application.
  • Industrial Control: In industrial environments where machinery relies on CAN bus systems for operational control and data transfer, the PESD2CAN,215 can offer the required protection against voltage transients.

These applications highlight the part’s broad relevance, although its fit for any specific use case would depend on individual system requirements.

About Nexperia

Nexperia is a globally recognized leader in the production of discrete, logic, and MOSFET components, dedicating a significant portion of its portfolio to diodes, including Transient Suppressors. The company is renowned for its commitment to producing high-quality, reliable components suitable for a wide range of industrial, automotive, and consumer electronics applications. The PESD2CAN,215 is just one example of Nexperia’s expertise in creating robust protection devices, designed to ensure the longevity and reliability of electronic systems. Nexperia’s approach to innovation, together with its adherence to stringent quality and environmental standards, such as the RoHS and REACH compliance, ensures that its products, including other transient voltage suppressors, meet the demands of a rapidly evolving electronic landscape.

Where to Find PESD2CAN,215 by Nexperia

To source the PESD2CAN,215 by Nexperia, prospective buyers are encouraged to utilize the resources available on findchips.com. The site offers comprehensive data on current stock levels, pricing, and availability from leading distributors. Notably, parts have historically been available from distributors like New Advantage Corporation, Farnell, element14 Asia-Pacific, and DigiKey, among others. However, exact availability can fluctuate, so utilizing findchips.com to access the most current information is advisable.

For those seeking alternatives or similar components offered by Nexperia or other manufacturers, exploring the Transient Suppressors category on findchips.com can provide a wealth of options.

Compare pricing for PESD2CAN,215 and other Transient Suppressors / Diodes at findchips.com