GS1Z-LTP by Micro Commercial Components

Overview of GS1Z-LTP by Micro Commercial Components

The GS1Z-LTP is a rectifier diode, specifically designed for general purpose applications. This component is categorized within the subcategory of Rectifier Diodes. It is capable of handling a reverse peak voltage of up to 2000 volts and forward current up to 1 ampere within a DO-214AC (JEDEC-95 Code) package, also known as an SMA package.

This diode is constructed from silicon, which is a standard choice for such devices due to its reliable performance in various electronic applications. The diode operates within a maximum temperature range from -55 °C to 150 °C, making it suitable for environments with significant thermal challenges. The GS1Z-LTP supports a maximum forward voltage of 1.15 volts and has a reverse current maximum of 1 microampere, which indicates its efficacy in preventing current leakage when in a reverse-biased condition.

One of the significant properties of the GS1Z-LTP is its moisture sensitivity level rating at 1, highlighting its robustness against moisture which can be crucial in humid environments. Additionally, its package body is made of plastic/epoxy, providing reliable insulation and physical protection to the internal diode structure.

Industry Applications for GS1Z-LTP

The GS1Z-LTP could potentially serve a range of industries due to its general-purpose design and robust specifications. Here are a few industries where it might be particularly relevant:

  • Consumer Electronics: Devices such as televisions, chargers, and power management systems could potentially utilize the GS1Z-LTP to manage and rectify current. The device’s ability to handle significant voltage and current levels makes it suitable for these applications.
  • Industrial Automation: In industrial settings, the GS1Z-LTP might be used in power supplies and control systems, where reliable switching and rectification are needed to handle high voltages and temperatures efficiently.
  • Telecommunications: This diode might be used in telecommunications equipment where stable and reliable voltage regulation is necessary for the long-term integrity and performance of the communications systems.
  • Computing and Data Storage: In power supplies for computers and storage devices, this diode could be utilized to ensure stable operations and protection against voltage spikes and surges.
  • Aerospace and Defense: Given its high reverse voltage and robust performance in a wide range of operating temperatures, the GS1Z-LTP is suitable for applications in aerospace and defense equipment where reliability under harsh conditions is critical.

Please note, the potential industry applications listed above are conceptual and need thorough analysis and confirmation by engineering and design teams for specific applications. It is essential to ensure adherence to industry standards for each use.

About Micro Commercial Components

Micro Commercial Components specializes in the manufacturing of semiconductors with a focus on diodes and rectifiers. They offer a range of Rectifier Diodes, including the GS1Z-LTP, designed to meet varied industry needs. Their diodes are known for their reliability and are commonly used in applications ranging from consumer electronics to industrial systems.

Micro Commercial Components has made a significant mark in the semiconductor industry with its commitment to providing components that meet rigorous standards. The company’s products generally feature robust environmental resistance, a diverse range of operating temperature tolerances, and a variety of packaging options to accommodate different assembly requirements.

Where to Find GS1Z-LTP by Micro Commercial Components

To purchase the GS1Z-LTP, prospective buyers should consider researching on findchips.com. Here, you can also explore other Rectifier Diodes that might suit different application needs. Historically, this part has been available from distributors like New Advantage Corporation, LCSC, Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, so it is advisable to check current availability directly on findchips.com.

Compare pricing for GS1Z-LTP and other Rectifier Diodes at findchips.com