GRM319R61E106KA12D by Murata Manufacturing Co Ltd

Overview of GRM319R61E106KA12D by Murata Manufacturing Co Ltd.

The GRM319R61E106KA12D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. This capacitor features a capacitance of 10 µF with a rated DC voltage of 25V and supports a temperature range from -55 °C to +85 °C. With an X5R dielectric characteristic, it provides stable electrical performance under varying temperature conditions. Its package/case size is 1206 [3216 metric], making it a compact choice for tight PCB layouts.

Murata’s GRM319R61E106KA12D is notable for its reliability and versatility, which are enhanced by a ±10% capacitance tolerance and an approximate temperature coefficient of 15% ppm/°C. Compliance with industry standards such as RoHS and REACH makes it suitable for a wide range of applications in environmentally-conscious electronics designs. Additionally, the terminals are finished with Matte Tin over a Nickel barrier, which contributes to its solderability and long-term stability under operational stresses. As of the current writing, the factory lead time for this component stands at approximately 10 weeks.

Industry Applications for GRM319R61E106KA12D

  • Consumer Electronics: These capacitors might be utilized in devices such as smartphones, laptops, and tablets where stable capacitance with minimal change across temperature variations is crucial. The compact size and surface-mount technology of the GRM319R61E106KA12D makes it well-suited for densely packed electronics.
  • Telecommunications: In telecom hardware, stability and reliability over varying temperatures are vital. The GRM319R61E106KA12D could potentially be used in network communication devices like modems and routers to ensure signal integrity and power management within the tightly integrated circuits.
  • Computing and Data Storage: Server power supplies and storage devices could utilize these capacitors to provide a steady voltage under fluctuating operational conditions, helping in maintaining data integrity and server uptime.
  • Industrial Automation: The rugged specifications of the GRM319R61E106KA12D might serve well in the harsh environments often associated with industrial automation. Its ability to cope with extreme temperatures and maintain performance could be essential for process control equipment and sensors.
  • Automotive: Although specific automotive industry standards like AEC-Q100 were not mentioned, its reliability and temperature versatility could conceptually make it suitable for non-critical applications in automotive electronics such as in infotainment systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, notably in Ceramic Capacitors. Their products, including the GRM319R61E106KA12D, are known for their quality, reliability, and innovation. Murata’s range of ceramic capacitors are used in a myriad of applications due to their versatility and efficiency which makes them a preferred choice among electronic device manufacturers. The ability of Murata to consistently produce capacitors that meet stringent specifications ensures their applicability across a wide range of industries.

Where to Find GRM319R61E106KA12D by Murata Manufacturing Co Ltd

To purchase the GRM319R61E106KA12D, it is recommended to visit findchips.com. On the website, you can access current stock levels and pricing from various distributors. Historically, the part has been available from distributors like Chip1Stop, Avnet Abacus, and DigiKey among others. When searching, you may also use the link for Ceramic Capacitors to explore alternative parts offered by Murata or other manufacturers that might fit your specific requirements.

Compare pricing for GRM319R61E106KA12D and other Ceramic Capacitors / Capacitors at findchips.com