CRCW12060000ZSTA by Vishay Intertechnologies

Overview of CRCW12060000ZSTA by Vishay Intertechnologies

The CRCW12060000ZSTA by Vishay Intertechnologies is a zero-ohm thick film resistor designed to function primarily as a jumper, providing minimal impedance and power loss in circuit designs. It is characterized by its ability to handle a power rating of 0.25 watts and a substantial current capacity of 3.5A, making it suitable for high-current applications. This resistor is encapsulated in a standard 1206 chip package with dimensions of 3.2 mm in length and 1.6 mm in width, making integration into surface mount technology (SMT) environments straightforward.

This component is a part of the Vishay CRCW series and bears a technology infrastructure focused on metal glaze/thick film. Notably, it is designed to operate within a broad temperature range, from -55°C to 155°C, offering robust performance in diverse environmental conditions. The CRCW12060000ZSTA boasts a Rectangular-shaped package and is assembled with a tin/lead (Sn/Pb) terminal finish. However, it is important to note that this part is not RoHS compliant nor Reach compliant, reflecting the presence of certain hazardous substances in its composition, despite its halogen-free status.

The additional features that underpin its efficacy include its laser trimmable capability which allows for precision adjustments post-manufacture, enhancing its application scope in highly specialized circuit configurations. Furthermore, the resistor is designed according to the AEC-Q200 standard, indicative of its quality and reliability in the automotive sector.

Industry Applications for CRCW12060000ZSTA

The versatile nature and robust design of the CRCW12060000ZSTA make it suitable for various industry applications, particularly where high reliability and precision are requisite. Given the part’s specifications and attributes, below are several potential industry applications:

  • Automotive Electronics: Due to its compliance with AEC-Q200 standards, the CRCW12060000ZSTA could potentially be incorporated into automotive control systems, sensor circuits, and other reliability-critical automotive components. In these settings, the part’s ability to act as a reliable jumper can aid in signal integrity and power distribution across complex circuit designs.
  • Consumer Electronics: This resistor could potentially be utilized in consumer electronics such as smart home devices and mobile phones, where space is at a premium and reliability cannot be compromised. Its zero-ohm resistance can help achieve effective PCB trace linking without the need for additional wiring.
  • Computing and Data Storage: The component’s high current rating and capacity for precise laser trimming make it potentially ideal for server motherboards and power supply systems, which require robust and configurable power management solutions.

These potential industry applications are only conceptual or illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is an established leader in the realm of discrete semiconductors and passive electronic components. Within their expansive range, Vishay’s offerings in the Metal Glaze/Thick Film Resistors stand out, with the CRCW series exemplifying the company’s commitment to quality and performance. Vishay is noted for their innovative approach, often incorporating advanced technologies that enhance the performance and reliability of their products.

The CRCW12060000ZSTA represents only a single facet of Vishay’s extensive portfolio in this category. Similar parts produced by Vishay frequently exhibit attributes such as high-precision laser trimming and robust environmental performance — characteristics that make them well-suited for a variety of challenging applications across multiple industries.

Where to Find CRCW12060000ZSTA by Vishay Intertechnologies

To purchase the CRCW12060000ZSTA, start by researching its availability on findchips.com. Using the site, you can verify current stock levels and compare pricing from a range of distributors. Historically, this part has been available from distributors such as LCSC, Avnet in various regions, Mouser Electronics, and Newark. However, prospective buyers should confirm current availability and pricing through FindChips, as this information is typically subject to change. For alternative components within the Metal Glaze/Thick Film Resistors category, exploring other Vishay Intertechnologies products or those from different manufacturers on FindChips would be beneficial.

Compare pricing for CRCW12060000ZSTA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com