Overview of ERJ3BWFR100V by Panasonic Electronic Components
The ERJ3BWFR100V by Panasonic Electronic Components is a fixed resistor classified under Metal Glaze/Thick Film Resistors. It is designed with a power rating of 0.33 W and a resistance value of 0.1 Ohm, with a precision tolerance of ±1%. This resistor features a temperature coefficient of 150 ppm/°C, indicating its ability to maintain performance over varying temperatures. The component is surface mountable and conforms to the 0603 [1608 metric] package size, making it suitable for compact electronic assemblies.
The ERJ3BWFR100V is distinguished by its high precision and robust performance under the AEC-Q200 standard, which qualifies it for automotive use, and IEC60115-8, ensuring global standard compliance. This resistor operates effectively within a wide temperature range from -55 °C to 155 °C. The packaging is typically in a punched, 7-inch tape reel, facilitating automated assembly processes. As per part data, the product is RoHS and REACH compliant, ensuring it meets current environmental safety standards.
Industry Applications for ERJ3BWFR100V
The ERJ3BWFR100V resistor could potentially serve various applications across multiple industries, dependent on its precise resistance control and robust design. Here are some speculative use cases:
- Automotive: This resistor might be used in electronic control units, sensor simulations, or power condition systems due to its AEC-Q200 compliance, which ensures reliability in automotive conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this component for voltage regulation or internal power management systems.
- Telecommunications: In telecommunications equipment, this thick film resistor might be suitable for impedance matching and signal conditioning applications owing to its precise tolerance and stability.
- Electronic Manufacturing: During the PCB assembly process, robust and precise resistors like the ERJ3BWFR100V are possibly utilized to ensure product quality and performance in various electronic goods.
- Aerospace and Defense: Given the wide operational temperature range and robustness, this resistor could also be applicable in avionics and military electronics, though specific military standards are not listed.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a key player in the field of electronic components, particularly noted for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company produces components like the ERJ3BWFR100V, which offer high reliability and precision. Panasonic’s resistors are generally lauded for their robust construction and ability to withstand varying operational conditions, which make them suitable for a wide range of industrial applications. Their compliance with international standards such as RoHS and REACH and commitment to quality control ensures that their products are not only functional but also environmentally conscious.
Where to Find ERJ3BWFR100V by Panasonic Electronic Components
To acquire ERJ3BWFR100V resistors or research possible alternatives, Findchips.com is an invaluable resource. Users can find this specific component under Metal Glaze/Thick Film Resistors and explore offerings from Panasonic Electronic Components or other manufacturers. Historically, distributors such as Avnet Abacus, TME, Quest Components, Future Electronics, RS, Avnet Americas, and Newark have listed these parts. Nonetheless, to get up-to-date information about stock levels and pricing, consult findchips.com.