Overview of NX2016SA-40M-STD-CZS-3 by Nihon Dempa Kogyo Co Ltd.
The NX2016SA-40M-STD-CZS-3 is a crystal resonator operating at a nominal frequency of 40 MHz with a fundamental mode of oscillation. Classified under the Quartz Crystals subcategory, this component features a surface mount design with a compact footprint of 2.0mm x 1.6mm x 0.45mm, making it suitable for dense circuit board layouts. Manufactured by Nihon Dempa Kogyo Co Ltd, a leader in precision electronic components, this crystal is tailored for high stability and performance with a frequency tolerance of 15 ppm and stability of 0.005%. It operates effectively across a wide temperature range from -40 °C to 125 °C, ensuring reliability in diverse environments.
In addition to its standard specifications, the NX2016SA-40M-STD-CZS-3 is Gold (Au) plated with a Nickel (Ni) barrier for enhanced durability and performance. The crystal supports a load capacitance of 8 pF and has a series resistance of 50 Ω. Its drive level is low at 10 µW, minimizing the energy required for operation. It’s also compliant with AEC-Q200 standards, which test passive components to meet stringent automotive reliability standards, and is RoHS compliant, ensuring it meets the latest environmental regulations that restrict hazardous substances.
Industry Applications for NX2016SA-40M-STD-CZS-3
The variety of features offered by the NX2016SA-40M-STD-CZS-3 makes it potentially suitable for several industries. Due to its robust design and compliance with automotive standards, this crystal is particularly well-suited for high-reliability applications across various sectors.
- Consumer Electronics: Devices such as smartphones, tablets, and other compact, high-performance consumer electronics could potentially incorporate this crystal to ensure precise timing and reliability under varying environmental conditions.
- Audio and Video Systems: For systems requiring precise synchronization like professional audio/video equipment, the NX2016SA-40M-STD-CZS-3 might be utilized to maintain system stability and signal integrity.
- Renewable Energy: In photovoltaic inverters or wind turbine controllers, which require stable and reliable operation in varying climatic conditions, the use of this crystal could ensure ongoing accurate operations.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nihon Dempa Kogyo Co Ltd.
Nihon Dempa Kogyo Co Ltd (NDK) is a premier manufacturer specializing in frequency control and timing devices. In the realm of Quartz Crystals and general crystal/resonator technology, NDK stands out for its innovative approach and dedication to quality. Their product range, including the NX2016SA-40M-STD-CZS-3, showcases their capability to produce high-performance, reliable components suitable for a wide array of electronic applications.
NDK’s emphasis on research and development, coupled with stringent quality control processes, ensures that each crystal resonator not only meets but often exceeds industry standards. Their products are widely used in sectors ranging from telecommunications to consumer electronics, automotive systems, and more.
Where to Find NX2016SA-40M-STD-CZS-3 by Nihon Dempa Kogyo Co Ltd
For procurement teams and engineers looking to incorporate the NX2016SA-40M-STD-CZS-3 into their designs, a thorough supplier search on platforms like findchips.com can provide real-time availability and pricing from various distributors. Historically, suppliers like LCSC, Richardson RFPD, and Mouser Electronics have stocked this part, but always refer to findchips.com for the most current stock levels and distributor options.
To explore alternatives or similar Quartz Crystals offerings by Nihon Dempa Kogyo Co Ltd or other manufacturers, you can use the same platform. This ensures a comprehensive comparison to select the best component for specific requirements.