ERJ3GEY0R00V by Panasonic Electronic Components

Overview of ERJ3GEY0R00V by Panasonic Electronic Components

The ERJ3GEY0R00V is a fixed resistor that features the technology of Metal Glaze/Thick Film Resistors. With a power rating of 0.1W and a resistance of 0 ohms, it stands out for being specifically designed as a jumper, indicated for use in creating a zero-ohm link within circuit designs. This component is surface mountable, adopting a 0603 chip size which is discreet and suitable for high-density PCB applications.

Fully compliant with RoHS, the product also meets the AEC-Q200 and IEC60115-8 standards, making it reliable for automotive applications and general electronic equipment. The ERJ3GEY0R00V operates within a temperature range from -55 °C to +155 °C, encapsulated in a package that measures 1.6mm in length, 0.8mm in width, with a thickness of just 0.45mm. This part is also remarked by its surface-mount technology (SMT) type, which facilitates easier automated assembly and allows for a high degree of integration.

Industry Applications for ERJ3GEY0R00V

Due to its performance characteristics and compliance with industry standards, the ERJ3GEY0R00V potentially fits a wide range of applications across various sectors. It is essential to note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:

  • Automotive: Given its AEC-Q200 compliance, the ERJ3GEY0R00V might be used in automotive electronics where durable and reliable zero-ohm links are required for PCBs within vehicular systems.
  • Consumer Electronics: This type of resistor could potentially be integrated into consumer electronics such as smartphones and tablets, providing a stable and reliable bridge or zero-ohm link in their compact circuit designs.
  • Telecommunications: Equipment in telecommunications, which requires high-reliability components that can perform under a range of environmental conditions, might also integrate these resistors.
  • Computing and Data Storage: Devices in computing sectors that demand robust thermal performance and minimal space usage could potentially employ the ERJ3GEY0R00V in their motherboard and other critical circuit designs.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems that rely on compact, high-performance electronic components could possibly use these resistors as part of their internal hardware setup.

About Panasonic Electronic Components

Panasonic Electronic Components is recognized for their broad range of electronic components, which includes a significant portfolio in both Metal Glaze/Thick Film Resistors. The company consistently delivers products that meet high standards for quality and performance, as evidenced by the compliance of their products with international standards such as RoHS and AEC-Q200.

The ERJ3GEY0R00V is a testament to Panasonic’s commitment to quality and reliability, designed to meet rigorous environmental and operational demands. The company’s research and development in resistors focus on creating components that are not only sustainable but are capable of withstanding the pressures of modern electronic applications.

Where to Find ERJ3GEY0R00V by Panasonic Electronic Components

To find the ERJ3GEY0R00V resistor, interested buyers are encouraged to search on findchips.com. On the website, potential buyers can access current stock levels and pricing information from a variety of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, LCSC, Bristol Electronics, and Avnet Abacus. However, availability can fluctuate, so checking the latest details on findchips.com is prudent.

Additionally, for those looking for alternatives or different specifications, the Metal Glaze/Thick Film Resistors section on findchips.com provides comprehensive information and options from Panasonic Electronic Components or other manufacturers.

Compare pricing for ERJ3GEY0R00V and other Metal Glaze/Thick Film Resistors at findchips.com