LTM4622EV#PBF by Analog Devices Inc

Overview of LTM4622EV#PBF by Analog Devices Inc.

The LTM4622EV#PBF by Analog Devices Inc. is a dual ultrathin 2.5A or single 5A step-down DC/DC µModule regulator, specifically designed for applications where space and efficient power delivery are critical. The module incorporates a switching regulator with an output voltage range of 0.6V to 5.5V and an input voltage range from 3.6V to 20V, accommodating a wide variety of uses from standard 12V rails to more complex applications.

This component is classified under the electronic parts subcategory of Switching Regulator or Controllers. Key features include its compliance with the current-mode control technique and pulse width modulation, offering heightened precision in its power conversion process. Its package is a surface-mount, 25-pin LGA (land grid array) measuring 6.25 mm x 6.25 mm with a maximum seated height of 2.62 mm, making it remarkably compact. As an ‘Automotive’ temperature grade component, it operates across a wide temperature spectrum from -40°C to +125°C, suiting tough environmental conditions.

Industry Applications for LTM4622EV#PBF

Due to its versatile power handling capabilities and compact size, the LTM4622EV#PBF can be potentially utilized across a multitude of industries. Here are some conceptual use cases, which need to be validated by application engineers:

  • Telecommunications: In telecom equipment, the regulator can potentially manage power in communication infrastructure, considering its efficiency in converting voltage across a range of operating conditions. The compact size might make it suitable for space-constrained installations such as microcell towers.
  • Industrial Automation: This device could possibly be integrated into automated control systems for machinery, where precise voltage control is critical for sensor and actuator operation. Its extended temperature range and high switching frequency make it a good candidate for harsh industrial environments.
  • Consumer Electronics: In consumer electronics like laptops and smartphones, efficient power conversion extends battery life. Its ultrathin profile may be particularly advantageous in slim devices.
  • Automotive: Given its temperature grade and robust operational characteristics, the module might be used in automotive applications, for instance, in electronic control units (ECUs) or infotainment systems, where reliable power management is essential.
  • Computing and Data Storage: This part could potentially be used in servers or storage devices that require stable and efficient power delivery for reliability and performance optimization.

Note that these potential industry applications are only theoretical and need thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc., a leading semiconductor company, specializes in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. In the realm of Power Circuits, particularly in Switching Regulators or Controllers, Analog Devices Inc. stands out with innovative products like the LTM4622EV#PBF. Their modules are designed to offer reliable performance in a wide array of applications, benefiting industries from automotive to industrial automation with technology aimed at optimizing power usage and minimizing space.

Where to Find LTM4622EV#PBF by Analog Devices Inc

To locate the LTM4622EV#PBF for purchase, it is recommendable to begin your search at findchips.com. This site provides access to current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Dynamic Solutions GmbH, Sensible Micro Corporation, Richardson RFPD, and NexGen Digital among others. However, for real-time data, one should consult directly on findchips.com.

For those considering alternate parts within the Switching Regulator or Controllers category, findchips.com also offers extensive listings that might include other products by Analog Devices or different manufacturers.

Compare pricing for LTM4622EV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com