NACE470M50V6.3X8TR13F by NIC Components Corp

Overview of NACE470M50V6.3X8TR13F by NIC Components Corp.

The NACE470M50V6.3X8TR13F is an aluminum electrolytic capacitor developed by NIC Components Corp. This polarized component, constructed with a wet aluminum dielectric, is designed for surface mount applications. The capacitor has a capacitance of 47µF, a voltage rating of 50V, and exhibits an ESR (Equivalent Series Resistance) of 3.53 ohm. The component is encased in a surface-mount, radial can package, adhering to the dimensions of 6.6 mm in length and width, with a height of 8 mm. It is primarily characterized by its robustness in a compact CYLINDRICAL PACKAGE, assuring 2000 hours of operational life at a maximum temperature of 85°C. Making it versatile and suitable for various applications, this capacitor is also compliant with RoHS, Pb-free, and REACH directives, ensuring environmental safety. The part is polarized with 20% positive and negative tolerance in capacitance.

Industry Applications for NACE470M50V6.3X8TR13F

The Aluminum Electrolytic Capacitors like NACE470M50V6.3X8TR13F could potentially find applications in various industries owing to their durability in high temperature and compact design. Although these applications are conceptual and would need thorough analysis and verification by engineering teams, here we explore a few plausible scenarios:

  • Energy and Power Systems: These capacitors might be utilized in power supply units where stability and long life under thermal stress are crucial. Their ability to endure significant temperature variations could make them favorable for use in fluctuating thermal environments typically observed in power generation and distribution systems.
  • Transportation and Logistics: The rugged design and capacity for thermal management potentially make this capacitor ideal for use in electronic systems of transportation vehicles, such as in control circuits within automotive electronics where operation under variable temperatures is often a requirement.
  • Renewable Energy: In systems like solar inverters, which convert DC electricity into AC, these capacitors could potentially help in smoothing out and filtering the power, ensuring the reliability and longevity of the electronics involved.

Note that these potential applications should be rigorously tested for compliance with specific industry standards and detailed application requirements to ensure proper functionality.

About NIC Components Corp.

NIC Components Corp. is prominent in the manufacturing of a broad range of electronic components, especially capacitors. Their expertise spans across various types of capacitors, with a notable focus on Aluminum Electrolytic Capacitors. The NACE470M50V6.3X8TR13F is a part of their NACE series, which is known for combining durability with performance in applications requiring compact and reliable capacitive solutions. NIC Components is committed to advancing capacitor technology and conforming to environmental standards, as evidenced by their RoHS, Pb-free, and REACH-compliant product lines.

Where to Find NACE470M50V6.3X8TR13F by NIC Components Corp

For sourcing the NACE470M50V6.3X8TR13F, one can look into several distributors such as Chip1Stop, Avnet Abacus, Future Electronics, and Newark. However, for the most up-to-date stock levels and competitive pricing, a visit to findchips.com is highly recommended. On this platform, you can not only check the availability of NACE470M50V6.3X8TR13F but also compare it against other Aluminum Electrolytic Capacitors from NIC Components or alternative manufacturers. This ensures that you find the best fit for your specific application requirements.

Compare pricing for NACE470M50V6.3X8TR13F and other Aluminum Electrolytic Capacitors at findchips.com