GJM1555C1H4R7BB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H4R7BB01D by Murata Manufacturing Co Ltd.

The Murata GJM1555C1H4R7BB01D is a multilayer ceramic capacitor (MLCC), with a capacitance of 4.7 pF and a rated voltage of 50V. Designed for surface mounting on a 0402 chip size package, this component boasts extremely stable C0G (NP0) dielectric material with a capacitance tolerance of ± 2.13% and temperature coefficient of 30ppm/°C. Key features include RoHS compliance and dimensions of just 1 mm length, 0.5 mm width, and 0.5 mm height, making it a compact choice for various applications.

This capacitor indicates a RoHS and REACH compliance, stressing environmental consideration in its manufacturing. It supports a wide operating temperature range of -55 °C to 125°C, suitable for diverse operating environments. Additionally, the part includes a nickel barrier with a matte tin finish, enhancing its solderability and operational reliability. With its current status in the active lifecycle phase, the GJM1555C1H4R7BB01D has a factory lead time of 10 weeks as of the last available update.

Industry Applications for GJM1555C1H4R7BB01D

The GJM1555C1H4R7BB01D is potentially suited for a range of industrial uses, particularly within the telecommunications and automotive sectors. Its high stability and reliability under broad temperature ranges and precision in capacitance values make it an ideal component for these demanding applications.

  • Telecommunications: In telecommunications, precision and stability in components are crucial for maintaining signal integrity and preventing data loss. The tight capacitance tolerance and stability offered by the C0G dielectric could potentially be used in RF modules and base station equipment, where stable capacitive values are essential under varying environmental conditions.
  • Automotive: The automotive industry demands high reliability and compliance with tough environmental conditions. The operating temperature range and robust construction of the GJM1555C1H4R7BB01D make it a viable candidate for inclusion in automotive electronics such as sensor modules, infotainment systems, and control units. It is essential, however, to verify compliance with automotive industry standards such as AEC-Q100, which are not specified for this particular model but are critical for applications in vehicular electronics.

Note: The potential industry applications listed here are purely conceptual and illustrative. Engineering teams must conduct thorough analysis to ensure that this capacitor adheres to specific industry standards and performance requirements before deployment.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, specializing in the design and production of high-performance capacitors, including Ceramic Capacitors. Within the capacitor industry, Murata is known for its innovative approach and the delivery of robust, reliable products such as the GJM1555C1H4R7BB01D and other similar components. This particular model exemplifies the company’s commitment to quality, with features like precise capacitance, a stable dielectric material, and robust environmental compliance that are representative of Murata’s broad product offering.

Where to Find GJM1555C1H4R7BB01D by Murata Manufacturing Co Ltd

For those looking to purchase the GJM1555C1H4R7BB01D, it is advisable to start by researching availability on Findchips.com. On this platform, buyers can find live stock levels and pricing information. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark among others. To compare alternatives in the Ceramic Capacitors category provided by both Murata and other manufacturers, utilize the same site.

Compare pricing for GJM1555C1H4R7BB01D and other Ceramic Capacitors / Capacitors at findchips.com