Overview of LARA-R6001D-00B by u-blox AG
The LARA-R6001D-00B by u-blox AG is an RF and Baseband Circuit designated as an RF TXRX MODULE CELL SMD, which supports a multitude of cellular communication standards including LTE, 3G, and GSM. This robust module is specifically designed for global data-only communications over bands B1,2,3,4,5,7,8,12,13,18,19,20,26,28. Its physical form is an LGA package, measuring 24×26 mm, and it is typically packaged in reels of 150 units for ease of handling and integration into manufacturing processes.
According to the Part Data Attributes from findchips.com, this component is currently active in the life cycle, which ensures its availability and support in the foreseeable future. Notably, it is compliant with RoHS, denoting its restriction of hazardous substances, making it suitable for use in various international markets that require environmental compliance. This module operates efficiently within a temperature range from -20°C to +65°C and requires a nominal supply voltage of 3.8 V. The surface mount technology (SMT) configuration facilitates streamlined assembly on printed circuit boards.
It’s worth noting that the factory lead time for LARA-R6001D-00B is currently 12 weeks, as of the current writing. This lead time is crucial for planning and scheduling in product development cycles.
Industry Applications for LARA-R6001D-00B
Given its features and specifications, the LARA-R6001D-00B potentially fits into various industry applications where reliable data communication is critical. Below are potential industry applications, though it is important to note that these are conceptual applications and should be verified by engineering and design teams:
- Energy and Power Systems: The module could potentially be integrated into smart grid technologies for better communication between devices. Its wide range of operating temperatures makes it suitable for outdoor environments in remote energy generation sites.
- Renewable Energy: In solar or wind energy installations, this communication module might be used for monitoring systems that collect and transmit performance data to central control centers, enhancing operational efficiency and predictive maintenance capabilities.
- Automotive: While the part is not specifically listed as compliant with automotive industry standards such as AEC-Q100, other similar modules could be considered for inclusion in vehicle telematics systems, provided they meet the necessary standards. This would allow for real-time data transmission regarding vehicle performance and diagnostics.
While these applications illustrate possible use cases for the LARA-R6001D-00B, actual application feasibility must be confirmed through rigorous analysis and adherence to specific industry standards.
About u-blox AG
u-blox AG is a key provider in the field of Cellular Telephone Circuits within the broader scope of Telecommunication Circuits. The company specializes in creating modules like the LARA-R6001D-00B that leverage advanced RF and baseband technologies to offer robust data communication solutions. u-blox AG is known for its focus on reliability and performance, ensuring their products are ideal for demanding applications that require global communication capabilities.
By integrating leading-edge technologies and complying with international standards, including RoHS, u-blox continues to be at the forefront of the telecommunications industry, providing components that facilitate efficient and reliable communication across multiple sectors.
Where to Find LARA-R6001D-00B by u-blox AG
For those interested in purchasing the LARA-R6001D-00B, it is advisable to research options through our website FindChips.com. Here, you can also explore other Cellular Telephone Circuits that might offer alternative features or pricing. Historically, the part has been available from distributors such as Symmetry Electronics, Chip1Stop, Avnet Silica, Digikey, and other leading electronic component distributors.
Please visit findchips.com to access the most up-to-date stock availability and pricing from a comprehensive list of distributors worldwide.