Overview of RC0402FR-07150KL by YAGEO Corporation
The RC0402FR-07150KL is a surface mount, fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory. It’s manufactured by YAGEO Corporation and is designed with metal glaze/thick film technology. This part features a resistance value of 150 kohm and a power rating of 0.063 W, suited for applications requiring precise voltage regulation or timing circuits where stability and reliability are critical.
This resistor offers a tolerance of ±1%, a temperature coefficient of 100 ppm/°C, and can handle a maximum working voltage of 50 V. The size of this component (0402 package) makes it highly suitable for compact designs, allowing efficient use in densely populated circuit boards. It is also compliant with important industry standards including RoHS, REACH compliance, and carries a Pb-free code status.
As of current writing, the factory lead time for this part is 18 weeks. It features a sturdy rectangular construction with a ‘wraparound’ terminal shape that facilitates its use as a surface mount device.
Industry Applications for RC0402FR-07150KL
The following are conceptual uses for the RC0402FR-07150KL resistor, across various industries, where its specific attributes like stability, small size, and precision may be beneficial. Note that these applications need detailed analysis and verification by engineering teams:
- Consumer Electronics: This resistor could be used in various consumer electronic devices such as smartphones, tablets, and laptops. Its compact size and precise resistance are ideal for managing operating voltages in compact circuits, potentially extending battery life and improving device reliability.
- Telecommunications: In telecommunication equipment, precision resistors like the RC0402FR-07150KL can help in signal conditioning, ensuring clear transmission by maintaining strict voltage boundaries, especially useful in high-frequency applications.
- Computing and Data Storage: For computing hardware, maintaining voltage stability is crucial. This resistor could be used in power supply circuits within SSDs or server motherboards, where precise voltage regulation is required for reliable data processing and storage.
- Aerospace and Defense: The high temperature range and reliability might make this component suitable for aerospace applications, where equipment must perform under extreme conditions. However, further analysis is needed to confirm its suitability against aerospace standards.
Please note that these potential industry applications of RC0402FR-07150KL are only illustrative and should be validated for specific requirements and standards adherence by respective industry design and engineering teams.
About YAGEO Corporation
YAGEO Corporation is a significant global provider of passive components, including an extensive range of resistors, capacitors, and wireless components. Among its offerings, the Metal Glaze/Thick Film Resistors are particularly noteworthy. YAGEO’s products are known for their high quality, reliability, and innovation. The RC0402FR-07150KL is just one example of YAGEO’s dedication to producing advanced miniaturized resistors that meet stringent industry standards and are suitable for a broad range of industrial applications. YAGEO continues to be a leader in the electronics sector, particularly in the development and manufacturing of thick film and metal glaze resistors.
Where to Find RC0402FR-07150KL by YAGEO Corporation
To procure the RC0402FR-07150KL, researchers should utilize platforms like findchips.com. This resource provides access to current stock levels, pricing, and availability from multiple distributors. Although historically available from distributors such as DigiKey, Mouser Electronics, and Newark, availability can vary, so checking up-to-date data on Findchips is advisable. Additionally, the link to Metal Glaze/Thick Film Resistors on Findchips can help in locating alternate parts by YAGEO Corporation or other manufacturers that might suit specific project requirements.