Overview of ICM-42670-P by TDK Corporation
The ICM-42670-P by TDK Corporation is an accelerometer/gyroscope module which falls under the category of Other Sensors/Transducers. This low-power, 6-axis MotionTracking™ IMU (Inertial Measurement Unit) is designed to provide premium performance and incorporates I3C, I2C, and SPI interfaces. The compact package of 2.5mm x 3mm in an LGA-14 (Land Grid Array) allows for integration in a wide array of products requiring precise motion tracking.
Constructed with a focus on durability and functionality, the ICM-42670-P operates within a temperature range from -40°C up to 85°C, making it adaptable to varied environmental conditions. Its digital voltage output ranges between 0.18V and 1.62V, and it conforms to various industry standards like RoHS, being RoHS compliant, and complying with the REACH regulations. Additionally, its surface mount design enables simplified assembly processes in mass production environments.
Industry Applications for ICM-42670-P
Potential use cases for the ICM-42670-P in various industries typically involve scenarios requiring precise motion detection and environmental adaptability. These applications include:
- Consumer Electronics: The compact size and precise motion tracking capabilities of the ICM-42670-P might potentially be utilized in wearable technology such as smartwatches or fitness trackers. These devices require accurate motion data to track steps or monitor fitness activities effectively.
- Internet of Things (IoT): Devices within the IoT sphere, such as automated home systems, could potentially incorporate this IMU for features like automated stabilization or activity monitoring systems. These operations depend largely on reliable and accurate motion tracking.
- Robotics and Drones: In robotics and drones, the ICM-42670-P could possibly be employed for real-time motion control and navigation. The robust operational temperature range ensures functionality in different working conditions which is crucial for outdoor robots and aerial drones.
Note: These potential industry applications are illustrative and must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer in the electronic components sector, specializing in various types of sensors and transducers among other components. In the realm of Other Sensors/Transducers, TDK has cultivated significant expertise and offers products like the ICM-42670-P and similar parts. This specialization underscores the company’s commitment to innovation in developing high-performance sensors capable of catering to the demands of modern electronics and industrial applications.
Where to Find ICM-42670-P by TDK Corporation
To procure the ICM-42670-P, we recommend searching on findchips.com. This platform provides real-time information about stock levels and pricing from various distributors. Historically, distributors such as Chip1Stop and Mouser Electronics have stocked this component, but availability can fluctuate. Exploring Other Sensors/Transducers on our site can also help in finding alternate parts that might be offered by TDK Corporation or other manufacturers.