Overview of PCA82C250T/YM,115 by NXP Semiconductors
The PCA82C250T/YM,115 is a CAN controller interface designed in an SOIC 8-pin package. This part functions as a transceiver for the Controller Area Network (CAN) bus system and is capable of data transfer rates up to 1 Mbps. Manufactured by NXP Semiconductors, the PCA82C250T/YM,115 operates over a wide temperature range from -40 to 125 degrees Celsius, ensuring reliability in various environmental conditions. The device supports a supply voltage from 4.5 V to 5.5 V and is RoHS compliant, adhering to the latest environmental regulations including REACH.
Key characteristics of this part include its small-size SOIC (Small Outline Integrated Circuit) form factor, making it suitable for space-constrained applications. Its moisture sensitivity level is rated at 1, which indicates a high level of reliability against humidity-related reliability issues. Furthermore, the facial lead time for this component, as per the current data, is approximately 16 weeks plus 3 days.
Industry Applications for PCA82C250T/YM,115
Given the specifications and capabilities of the PCA82C250T/YM,115, this component might be suited to various industry applications. Here are some potential use cases:
- Automotive: The PCA82C250T/YM,115 is ideal for automotive applications due to its high temperature threshold and CAN interface capabilities. It could potentially be used in vehicle diagnostics, body control modules, or as part of a communication gateway in cars.
- Industrial Automation: In the field of industrial automation, this device might be used in automation systems to facilitate communication between controllers and sensors, enhancing operational efficiency and reliability due to its robust construction and temperature grade.
- Consumer Electronics: The transceiver could be employed in consumer electronic products where CAN bus systems are used for internal communications within the devices, such as high-performance computing and networking equipment because of its ability to handle high-speed data transfer reliably.
Note that the potential industry applications suggested are conceptual and require thorough analysis and verification by engineering and design teams to ensure that the component adheres to specific industry standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the realm of semiconductor design, particularly known for its innovations in Network Interfaces within the scope of Telecommunication Circuits. The company produces a variety of components like the PCA82C250T/YM,115, catering to the diverse needs of the telecommunications and automotive sectors, which includes similar parts for various communication standards. Their commitment to quality and reliability is evident in their adherence to environmental standards, as is the case with the RoHS compliance of the PCA82C250T/YM,115.
Where to Find PCA82C250T/YM,115 by NXP Semiconductors
To source the PCA82C250T/YM,115, it is advisable to research on findchips.com. This site will provide you with up-to-date information on stock availability and competitive pricing across multiple distributors. Historically, the part has been available at distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. However, to get the most current data on availability and pricing, use the provided listings on findchips.com. Additionally, the site can link you to alternate parts within the Network Interfaces category, offered by NXP Semiconductors and other manufacturers.