Overview of GRM158R61A226ME15D by Murata Manufacturing Co Ltd.
The GRM158R61A226ME15D is a Ceramic Capacitor, specifically a Multilayer Ceramic Capacitor (MLCC), manufactured by Murata Manufacturing Co Ltd. This component features a 22µF capacitance with a ±20% tolerance and operates under a dielectric with X5R characteristics, which allows it to maintain a relatively stable capacitance across a wide temperature range (−55°C to 85°C). The capacitor is designed for surface mount technology (SMT) with a compact 0402 footprint, making it an ideal choice for high-density electronic assemblies. Measuring just 1 mm in length, 0.5 mm in width, and 0.8 mm in height, this capacitor is crafted to meet strict requirements for space-saving designs. With an operating voltage of 10V, it aligns well with low to medium voltage applications across various industries. Additionally, this capacitor is RoHS compliant, Reach compliant, and classified under ECCN code EAR99 with an HTS code of 8532.24.00.20, indicating its broad approval for global trade and environmental standards.
Industry Applications for GRM158R61A226ME15D
The performance characteristics and specifications of the GRM158R61A226ME15D position it as a versatile component suitable for a wide range of applications. While its use in Education and Research is a clear use case, with further engineering and design analysis, other potential industry applications might possibly include:
- Consumer Electronics: Its small size and electrical properties may make it suitable for compact devices such as smartphones, tablets, wearable technology, and other personal electronics where space is at a premium and reliability is crucial.
- Industrial Control Systems: This capacitor could be potentially used in industrial automation and control systems, where its temperature stability and capacitance value are beneficial for smooth and efficient operation under varying environmental conditions.
- Automotive Electronics: The robust temperature characteristic (X5R) and compact footprint could make it suitable for automotive use, especially in applications related to infotainment systems, navigation, and electronic control units that require dependable performance over a wide range of temperatures.
- Power Supply Units: Its tolerance for lower and medium operating voltages may be advantageous in power regulation modules, DC-DC converters, and other power management circuits found in various electronics.
The above applications are contingent upon each project’s specific requirements, including environmental conditions, voltage levels, and space constraints among other factors. Detailed engineering review is required.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a world leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a significant presence in the Capacitors market, especially in the field of Fixed Capacitors. Murata’s capacitors are known for their reliability, efficiency, and cutting-edge technology. The GRM158R61A226ME15D is a testament to Murata’s commitment to quality and innovation in the realm of Ceramic Capacitors. Murata manufactures a wide variety of capacitors to suit various applications, from consumer electronics to automotive and industrial systems, showcasing their capability in delivering components that meet the diverse needs of the engineering and procurement sectors.
Where to Find GRM158R61A226ME15D by Murata Manufacturing Co Ltd
To secure the GRM158R61A226ME15D for your applications, consulting a reliable source is paramount. Our site, findchips.com, offers comprehensive insights into current stock levels and pricing from multiple distributors. It is highly recommended to visit Fixed Capacitors to explore alternate parts that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers. Historically, this part has been available at distributors including Farnell, element14 Asia-Pacific, CHIPMALL.COM LIMITED, Avnet Asia, and others. However, stock levels and availability can vary, so accessing findchips.com will provide the most current information.