2PH1R-02-UA by Adam Technologies Inc

Overview of 2PH1R-02-UA by Adam Technologies Inc.

The 2PH1R-02-UA is a Board Connector featuring 2 contacts arranged in a single row, designed for male connectors with a right-angle orientation. This connector’s pitch measures 0.079 inches and it employs a solder terminal for secure electrical connections. The insulator is colored black, emphasizing its robust design made from Polybutylene Terephthalate (PBT), a material known for its strength and thermal stability. With a contact finish of gold over nickel and a contact material of brass, the connector ensures reliable conductivity and corrosion resistance. Key specifications include a rated current of 1 A, dielectric withstanding voltage of 500 VAC, and an insulation resistance of 5000000000 ohms. Its operating temperature ranges from -55 °C to 105 °C, making it suitable for various operating environments.

Adam Technologies Inc., the manufacturer of this connector, ensures compliance with several critical standards and regulations including RoHS, REACH, and the UL flammability code 94V-0. It is actively produced, reflecting ongoing demand and support in the market.

Industry Applications for 2PH1R-02-UA

The 2PH1R-02-UA offers versatile application possibilities across various industries due to its robust design and technical specifications. The following industry applications highlight potential areas where this connector could be effectively utilized, though each application should be carefully analyzed by engineering teams to ensure compliance with specific requirements:

  • Consumer Electronics: Devices such as gaming consoles, home entertainment systems, and personal computers might utilize this connector for internal board-to-board connections, benefitting from its high insulation resistance and durability within compact designs.
  • Industrial Automation: In control systems and automation hardware, connectors like the 2PH1R-02-UA could provide reliable, polarized connections that withstand the operating temperature and mechanical stresses of manufacturing environments.
  • Telecommunications: Networking equipment such as routers and switches might incorporate these connectors to facilitate signal integrity and resistance in environments with variable temperatures, leveraging the durability offered by the gold-plated contact surfaces.
  • Computing and Data Storage: Utilized potentially in servers and storage devices, where consistent performance and dependable electrical connections are critical for handling data at high speeds, the flame retardant properties and robust mating features of this connector could be significantly valued.
  • Security and Surveillance: Surveillance devices, including cameras and recording equipment, could use these connectors, exploiting their compact size and reliable current rating for uninterrupted operations.

Note: The inclusion of these potential industry applications is conceptual and should be verified for each specific use case to adhere to relevant standards, technical requirements, and industry practices.

About Adam Technologies Inc.

Adam Technologies Inc. is a significant player in the Headers and Edge Type Connectors sector of the electronic components industry. They specialize in producing a wide range of connector systems, including board connectors like 2PH1R-02-UA. Their products are known for reliable performance, adherence to international standards, and compatibility with a broad spectrum of applications across different sectors. The company’s commitment to quality is reflected in their compliance with RoHS, REACH, and UL standards, ensuring that their connectors meet the highest safety and environmental requirements.

Where to Find 2PH1R-02-UA by Adam Technologies Inc

To purchase the 2PH1R-02-UA connector, potential buyers should research options on findchips.com. This platform allows users to compare prices, check current stock levels, and view offers from various distributors. Historically, distributors like Chip1Stop, Powell Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, for the most current availability and pricing information, it is advisable to rely on updated data from findchips.com.

Additionally, findchips.com features a range of similar Headers and Edge Type Connectors from Adam Technologies Inc. and other manufacturers, providing ample options for buyers seeking alternatives.

Compare pricing for 2PH1R-02-UA and other Headers and Edge Type Connectors / Connectors at findchips.com