Overview of TAJE477K010RNJ by Kyocera AVX Components
The TAJE477K010RNJ is a polarized surface mount Tantalum Capacitor noted for its solid electrolyte tantalum construction. With a capacitance of 470 µF and a voltage rating of 10V, it is highly efficient for various applications requiring dense packing and reliable service under operational stress. Measuring effectiveness through characteristics such as an ESR (Equivalent Series Resistance) value of 500 mΩ, and a ripple current of 230 mA, it caters to demanding circuit environments.
Additionally, the TAJE477K010RNJ’s tolerance on capacitance is rated at ±10%, supporting performance stability. Packaged in a 2917 [7343 metric] size, the component occupies a minimal surface area on circuit boards, promoting higher density assembly for space-constrained applications. The part is principally designed for high endurance as it sustains comprehensive temperatures ranging from -55 °C to +125 °C, a vital trait for high-performance electronics.
FACTORILYAMENT DATA ATTRIBUTES also identifies this part as active and fully RoHS and REACH compliant, adhering to essential environmental standards pivotal in global electronics markets. This product’s durability and compliance with rigorous standards make it an ideal choice for robust electronics design.”
Industry Applications for TAJE477K010RNJ
Given its electrical and physical properties, the TAJE477K010RNJ can be potentially utilized in several industry sectors. Here is an insight into how this capacitor might find application across diverse fields, emphasizing the necessity to verify compatibility through detailed engineering assessments:
- Consumer Electronics: Devices such as smartphones, portable media players, and digital cameras could benefit from this capacitor due to its low ESR and high ripple current capability, providing effective decoupling and power management in compact electronic devices.
- Computing and Data Storage: In applications like solid-state drives (SSDs) and high-speed computing systems where stability and reliability are mandatory, the use of TAJE477K010RNJ might enhance the efficiency by managing power supply noise and enhancing overall system stability.
- Telecommunications: Wireless base stations and networking equipment, which require capacitors that can handle varying power loads efficiently, potentially use such capacitors to ensure uninterrupted service and improve signal integrity.
- Automotive: Although specific compliance such as AEC-Q100 is not mentioned for TAJE477K010RNJ, similar tantalum capacitors are typically used in automotive applications for power train controls, infotainment systems, and safety-critical systems. However, specific standards must be checked for automotive employability of any component.
- Aerospace and Defense: Although no defense standards (MIL spec) are mentioned, tantalum capacitors like TAJE477K010RNJ might possibly be employed in aerospace systems for power supply smoothing and filtering where high reliability and performance are critical.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX is a renowned leader in the manufacture of advanced electronic components, including a wide variety of capacitors. Their expertise in Tantalum Capacitors specifically is well noted in the electronics industry. They produce a range of models, such as TAJE477K010RNJ, which are recognized for their reliability, durability, and performance efficiency. Kyocera AVX’s offerings encompass solutions that meet stringent industry standards, making them a preferred choice for engineers and procurement specialists across diverse sectors.
Where to Find TAJE477K010RNJ by Kyocera AVX Components
For procuring the TAJE477K010RNJ, potential buyers should explore findchips.com where comprehensive data on stock levels and pricing from reputable distributors can be found. Historically, distributors such as DigiKey, Mouser Electronics, RS, and Newark have stocked this part. Since availability can vary, checking on findchips.com for up-to-date information is recommended. Additionally, the website helps in comparing and finding alternative Tantalum Capacitors that might be offered by Kyocera AVX Components or other manufacturers.