TNPW04021K00BEED by Vishay Intertechnologies

Overview of TNPW04021K00BEED by Vishay Intertechnologies

The TNPW04021K00BEED is a fixed resistor with a thin film type technology. It has a resistance of 1000 ohms (1K), resistance tolerance of ±0.1%, and operates with a power rating of 0.063W. This resistor is designed in a small 0402 chip size package, making it suitable for surface mount installation. Its working voltage rating is 50V, and it has a temperature coefficient of 25 ppm/°C, allowing for precise operation under varying temperature conditions.

Additionally, the TNPW04021K00BEED is sulfur-resistant, enhancing its reliability and longevity in harsh environments. It also meets multiple compliance standards including RoHS, REACH, and is AEC-Q200 qualified, which is essential for automotive applications although its specific usage in automotive components is subject to further verification by engineering teams.

This resistor is part of the Thin Film Resistors subcategory, known for their precision and stability. Vishay Intertechnologies has designed this component to have a wide operating temperature range from -55 °C to +125 °C, making it versatile for various applications. As of the current writing, the factory lead time for this part is approximately 21 weeks and 4 days, although this may vary depending on current manufacturing conditions and demand.

Industry Applications for TNPW04021K00BEED

The TNPW04021K00BEED could potentially be used in a variety of industry applications due to its precision and robust design. Here are some potential use cases:

  • Consumer Electronics: This resistor might be found in precision audio equipment, where accurate resistance is crucial for audio fidelity and performance. The low tolerance and reliable temperature coefficient make it suitable for maintaining stability in audio processing circuits.
  • Internet of Things (IoT): Devices such as smart home sensors and IoT networking gear could potentially incorporate this resistor. The small size and surface mount compatibility make it ideal for compact IoT devices that require precise voltage regulation and signal conditioning.
  • Energy and Power Systems: In power supply circuits, precise resistance values can be critical for voltage regulation. The TNPW04021K00BEED, with its accurate tolerance and stable performance, could potentially be used to improve efficiency and reliability in these applications.
  • Robotics and Drones: Robotics and drones require precise electronic control systems where components like the TNPW04021K00BEED might be used to manage motor control and sensor feedback reliably under varying environmental conditions.

Note that these potential industry applications are entirely conceptual and should be thoroughly analyzed and verified by respective engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer noted for its extensive range of electronic components, including an impressive array of resistors. Within the resistor category, their Thin Film Resistors are particularly noteworthy for their precision and reliability, characteristics exemplified in components like the TNPW04021K00BEED. Vishay’s commitment to quality is apparent in this part’s design features such as tolerance, temperature coefficient, and sulfur resistance which are key for demanding applications across various industries. Vishay continues to be a leader in the resistor market by providing parts that meet stringent requirements, including compliance with AEC-Q200 standards for automotive reliability and RoHS for environmental safety.

Where to Find TNPW04021K00BEED by Vishay Intertechnologies

When looking to purchase the TNPW04021K00BEED, it’s advisable to consult a reliable source like findchips.com to check for current stock levels and pricing. On FindChips, you can not only find this particular part but also explore other Thin Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors like LCSC, Chip1Stop, Avnet, and Mouser Electronics have stocked this component, but availability can vary widely.

Compare pricing for TNPW04021K00BEED and other Thin Film Resistors at findchips.com