SS14-E3/61T by Vishay Intertechnologies

Overview of SS14-E3/61T by Vishay Intertechnologies

The SS14-E3/61T by Vishay Intertechnologies is a Schottky rectifier diode characterized by its 1 phase, 1 element configuration. With its repetitive peak reverse voltage of 40V and an average forward current of 1A, this component offers a forward voltage maximum of 500mV. Comprised of silicon and enclosed in a DO-214AC (SMA) package with 2 pins, this diode combines efficient functionality with a compact design, making it applicable in various electronic setups.

This part conforms to RoHS standards, highlighting its compliance with health and environmental safety regulations. The SS14-E3/61T is ideal for applications that require fast switching and low power loss due to its Schottky-barrier diode type, which excels in rectifying efficiency and minimizing energy waste. Furthermore, the diode is listed as a “free wheeling diode,” suggesting it’s typically used in circuits where it can provide reverse polarity protection or manage alternating currents in power supply units.

Industry Applications for SS14-E3/61T

The SS14-E3/61T can be considered for a variety of industrial applications due to its robust design and electrical properties. Here are potential uses in selected industries:

  • Energy and Power Systems: This diode could potentially be used in power supply units where energy efficiency and minimal power loss are critical. The low forward voltage and high efficiency make it suitable for applications in power regulation and distribution circuits.
  • Renewable Energy: In solar power systems, this type of diode can serve as a blocking diode, which could potentially prevent the reverse flow of current from batteries back to solar panels at night. Its low power loss feature is particularly important in maximizing the efficiency of such energy-sensitive systems.
  • Automotive: If standards like AEC-Q100 were applicable, the SS14-E3/61T might be considered for use in automotive power control systems. However, these specific automotive applications would require careful verification of the part’s specifications against industry standards.

Note that these potential industry applications are illustrative and require a thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is recognized for its extensive range of diodes, including Rectifier Diodes. Specializing in semiconductors and passive electronic components, Vishay’s products like the SS14-E3/61T represent their commitment to high-quality manufacturing and innovation in the electronic components industry. They produce a variety of similar parts, each tailored to specific electrical and operational requirements, ensuring a broad selection for electronics designers and engineers.

Alongside their product offerings, Vishay is also noted for their advancements in technology used within the diodes they manufacture, focusing on enhancing performance while minimizing environmental impact, as indicated by the RoHS compliance of many of their products, including the SS14-E3/61T.

Where to Find SS14-E3/61T by Vishay Intertechnologies

To purchase the SS14-E3/61T, or to check its availability, findchips.com provides an up-to-date resource for comparing distributors and stock levels. Historically, this part has been available at distributors such as Mouser Electronics, TTI, Future Electronics, and Newark. For current stock levels and pricing, visit the part’s page specifically, and use the link to Rectifier Diodes to explore alternate Rectifier Diodes from Vishay Intertechnologies or other manufacturers.

Compare pricing for SS14-E3/61T and other Rectifier Diodes / Diodes at findchips.com